Lovato Electric 100A Fuse Holder for 14 x 51 mm, 1P-Pole, 690V ac
- RS Stock No.:
- 248-5516
- Mfr. Part No.:
- FB03A1PL
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$102.63
(exc. GST)
$112.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $102.63 |
*price indicative
- RS Stock No.:
- 248-5516
- Mfr. Part No.:
- FB03A1PL
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Anti Vibration | No | |
| Product Type | Fuse Holder | |
| Range | FB | |
| Current Rating | 100A | |
| Voltage | 690V ac | |
| Number of Poles | 1 | |
| Rail Type | DIN 35 mm | |
| Minimum Operating Temperature | -20°C | |
| Indicator | Yes | |
| Compatible Fuse Size | 14 x 51 mm | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC, EAC, CSA, UL | |
| Terminal Type | Screw | |
| Series | FB | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Anti Vibration No | ||
Product Type Fuse Holder | ||
Range FB | ||
Current Rating 100A | ||
Voltage 690V ac | ||
Number of Poles 1 | ||
Rail Type DIN 35 mm | ||
Minimum Operating Temperature -20°C | ||
Indicator Yes | ||
Compatible Fuse Size 14 x 51 mm | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC, EAC, CSA, UL | ||
Terminal Type Screw | ||
Series FB | ||
- COO (Country of Origin):
- ES
The Lovato product is a fuse holder for 22 x 58 mm fuses. It has one module and has a status indicator.
IEC rated voltage Un is 690VAC
IEC rated current In is 100A
IEC degree of protection IP20
Related links
- Lovato 50A Fuse Holder for 14 x 51 mm 690V ac
- Eaton 50A Rail Mount Fuse Holder for 14 x 51 mm 690V ac
- Mersen 50A Rail Mount Fuse Holder for 14 x 51 mm 690V ac
- Schneider Electric 50A Carrier for 14 x 51 mm 690V ac
- Eaton 50A Fuse Holder for 14 x 51 mm 690V
- Socomec 50A Rail Mount Fuse Holder for 14 x 51 mm 690V
- Eaton 50A Fuse Holder for 14 x 51 mm 700V ac/dc
- Eaton 50A Fuse Holder for 14 x 51 mm 1500V
