Socomec 50A Rail Mount Fuse Holder for 14 x 51 mm, 1P-Pole, 690V

Subtotal (1 pack of 6 units)*

$199.42

(exc. GST)

$219.37

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Pack*
6 +$33.237$199.42

*price indicative

RS Stock No.:
233-3326
Mfr. Part No.:
57025001
Brand:
Socomec
Find similar products by selecting one or more attributes.
Select all

Brand

Socomec

Product Type

Rail Mount Fuse Holder

Range

RM

Current Rating

50A

Voltage

690V

Number of Poles

1

Rail Type

35 DIN mm

Compatible Fuse Size

14 x 51 mm

Indicator

No

Standards/Approvals

CSA, VDE, IEC, UL

Terminal Type

Screw

COO (Country of Origin):
ES
The Socomec 5702 series is the RM cylinder. fuse holder without auxiliary contact. They provide safety disconnection and protection against overloads and short-circuits in any low voltage electrical circuit. This size of fuse required is the 14x51.

Improved safety

High breaking capacity

Label holder

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy