Lovato Electric 32A Fuse Holder for 10 x 38 mm, 3P-Pole, 690V ac
- RS Stock No.:
- 248-5511
- Mfr. Part No.:
- FB01B3N
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$56.36
(exc. GST)
$62.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $56.36 |
*price indicative
- RS Stock No.:
- 248-5511
- Mfr. Part No.:
- FB01B3N
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Anti Vibration | No | |
| Product Type | Fuse Holder | |
| Range | FB01 | |
| Current Rating | 32A | |
| Voltage | 690V ac | |
| Number of Poles | 3 | |
| Rail Type | DIN 35 mm | |
| Minimum Operating Temperature | -20°C | |
| Indicator | No | |
| Compatible Fuse Size | 10 x 38 mm | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC, EAC | |
| Terminal Type | Screw | |
| Series | FB01 | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Anti Vibration No | ||
Product Type Fuse Holder | ||
Range FB01 | ||
Current Rating 32A | ||
Voltage 690V ac | ||
Number of Poles 3 | ||
Rail Type DIN 35 mm | ||
Minimum Operating Temperature -20°C | ||
Indicator No | ||
Compatible Fuse Size 10 x 38 mm | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC, EAC | ||
Terminal Type Screw | ||
Series FB01 | ||
- COO (Country of Origin):
- CN
The Lovato product is a fuse holder for 10 x 38 mm fuses. It has 4 modules and is without a status indicator.
IEC rated voltage Un is 690VAC
IEC rated current In is 32A
IEC degree of protection IP20
Related links
- Lovato 32A Fuse Holder for 10 x 38 mm 690V ac
- Lovato 32A Rail Mount Fuse Holder for 10 x 38 mm 690V ac
- Eaton 32A Fuse Holder for 10 x 38 mm 690V ac
- Socomec 32A Rail Mount Fuse Holder for 10 x 38 mm 690V ac
- Siemens 32A Rail Mount Fuse Holder for 10 x 38 mm 690V ac
- Schneider Electric 32A Rail Mount Fuse Holder for 10 x 38 mm 690V ac
- Mersen 32A Rail Mount Fuse Holder for 10 x 38 mm 690V ac
- Eaton 32A Fuse Holder for 10 x 38 mm 690V
