Lovato Electric 32A Fuse Holder for 10 x 38 mm, 3P-Pole, 690V ac

Subtotal (1 unit)*

$16.08

(exc. GST)

$17.69

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 15 unit(s) shipping from 09 November 2026
  • Plus 48 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$16.08

*price indicative

RS Stock No.:
188-1616
Mfr. Part No.:
FB01B3P
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Fuse Holder

Current Rating

32A

Voltage

690V ac

Number of Poles

3

Rail Type

DIN 35 mm

Indicator

No

Minimum Operating Temperature

-40°C

Compatible Fuse Size

10 x 38 mm

Maximum Operating Temperature

70°C

Standards/Approvals

IEC/EN 60947-3, IEC/EN 60269-1, IEC/EN 6069-2, IEC/EN 60947-1

Series

FB

COO (Country of Origin):
IT

Lovato Series FB Rail Mount Fuse Holder, 32A Current Rating, 690V AC Voltage Rating - FB01B3P


The rail mount fuse holder is engineered to ensure secure and effective fuse installation in industrial electrical systems. With a current rating of 32A and a voltage rating of 690V AC, this device is essential for circuit protection in a variety of applications. Its compatibility with DIN 35mm rail mounting makes it suitable for standard electrical enclosures, ideal for use in automation and electrical industries.

Features & Benefits


• Rated for 32A for robust electrical performance

• Accommodates voltages up to 690V AC for various applications

• Three-pole configuration for comprehensive circuit protection

• Simple installation on DIN 35mm rails for quick setup

• IP20 rated construction offers protection against solid objects

Applications


• Protects electrical circuits in automation systems

• Suitable for integration in control panels and distribution boards

• Protects equipment in manufacturing settings

• Ideal for installations requiring multiple fuse connections

What is the procedure for installing it on a DIN rail?


Installation is achieved by clipping it onto the rail, ensuring it is securely seated for stability.

Can it be used in outdoor applications?


As it is rated IP20, it is recommended for indoor use only, where it is shielded from moisture and dust.

What is the maximum voltage it can handle?


This holder accommodates voltages up to 690V AC for safe operation.

Is it compatible with standard fuses?


The holder is designed to work with standard fuse types commonly used in industrial settings, ensuring flexibility.

How do I ensure proper maintenance after installation?


Regularly inspect for loose connections and physical damage to maintain optimal performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy