Eaton 32A Fuse Holder for 10 x 38 mm, 3P-Pole, 690V ac

Subtotal (1 pack of 4 units)*

$263.64

(exc. GST)

$290.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$263.64$65.91

*price indicative

RS Stock No.:
263-151
Mfr. Part No.:
CHM3DU
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Fuse Holder

Range

Eaton Bussmann

Current Rating

32A

Voltage

690V ac

Number of Poles

3

Rail Type

Rail Mount

Minimum Operating Temperature

-20°C

Compatible Fuse Size

10 x 38 mm

Maximum Operating Temperature

120°C

Standards/Approvals

RoHS

Series

Eaton Bussmann

RoHS Status: Exempt

COO (Country of Origin):
CN

Eaton Fuse Holder, 32A Current Rating, 690V Voltage - CHM3DU


This fuse holder provides a secure mounting solution for cylindrical fuses used in industrial electrical installations. Designed for rail mounting, it accommodates standard 10x38mm fuse elements and operates within a wide voltage range suitable for heavy-duty circuits. The component is intended for environments where stable current carrying and temperature endurance are required.

Features & Benefits


• Rated for 32A continuous current capacity to handle moderate-load circuits
• Compatible with 690V systems enabling use in higher-voltage installations
• Three-pole configuration allowing simultaneous protection of three conductors
• Suitable for rail mount installation to simplify panel organisation
• Withstands up to 120°C operational temperature for elevated-heat environments

**Applications**


• Suitable for distribution boards in automation control cabinets
• Ideal for protection of three-phase motor supply circuits
• Used with industrial switchgear assemblies for Compact protection
• Can be used for replacement of 10x38mm fuse carriers in panels
• Used for electrical component installations requiring RoHS-compliant parts

What fuse size does it accept and how does that affect selection?


It accepts 10x38mm cylindrical fuses, so choose fuse types sized to that standard for correct fit and contact reliability.

What environmental temperatures can it operate within for sustained service?


The component is rated to function between -20°C and 120°C, supporting operation in both chilled and elevated-temperature electrical enclosures.

How does the pole count influence wiring arrangements?


With three poles, it permits protection of three separate conductors commonly used for three-phase circuits, enabling coordinated isolation per phase.

Is this suitable for high-voltage distribution panels?


Its 690V voltage rating makes it appropriate for higher-voltage distribution applications within the specified system limits.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy