Eaton 30A Panel Mount Fuse Holder for 6.3 x 32 mm, 480V
- RS Stock No.:
- 225-8220
- Mfr. Part No.:
- BK-HVP-L-R
- Brand:
- Eaton
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$130.27
(exc. GST)
$143.295
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $26.054 | $130.27 |
*price indicative
- RS Stock No.:
- 225-8220
- Mfr. Part No.:
- BK-HVP-L-R
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Panel Mount Fuse Holder | |
| Current Rating | 30A | |
| Voltage | 480V | |
| Body Material | Thermoset Fuseholder Body | |
| IP Rating | IP53 | |
| Compatible Fuse Size | 6.3 x 32 mm | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS, UL | |
| Terminal Type | Tin Plated Brass Terminal | |
| Contact Material | Tin Plated Brass | |
| Series | HVP | |
| Cap Style | Manual | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Panel Mount Fuse Holder | ||
Current Rating 30A | ||
Voltage 480V | ||
Body Material Thermoset Fuseholder Body | ||
IP Rating IP53 | ||
Compatible Fuse Size 6.3 x 32 mm | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS, UL | ||
Terminal Type Tin Plated Brass Terminal | ||
Contact Material Tin Plated Brass | ||
Series HVP | ||
Cap Style Manual | ||
- COO (Country of Origin):
- MX
Eaton HVP Series Panel Mount Fuse Holder, 30A Current Rating, 480V Voltage - BK-HVP-L-R
This panel-mount fuseholder is a front-panel mounted device designed to house a 6.3 x 32mm cartridge fuse and provide secure circuit protection in industrial control and electrical distribution panels. It offers manual access to the fuse cap for inspection and replacement while delivering rated performance for higher-voltage, higher-current installations in automation, electrical and mechanical environments.
Features and Benefits:
• 30 A rated current for handling higher load demands
• 480V voltage rating for elevated system voltages
• Thermoset fuseholder body for thermal stability and insulation
• Tin‑plated brass contacts and terminals for consistent conductivity
• IP53 ingress protection for dust resistance and splash protection
• Maximum operating temperature 60 °C for specified ambient limits
• 480V voltage rating for elevated system voltages
• Thermoset fuseholder body for thermal stability and insulation
• Tin‑plated brass contacts and terminals for consistent conductivity
• IP53 ingress protection for dust resistance and splash protection
• Maximum operating temperature 60 °C for specified ambient limits
Applications
• Suitable for control panels in factory automation systems
• Ideal for distribution panels in electrical installations
• Used with motor starters and drive protection circuits
• Can be used for maintenance‑friendly fuse replacement in service cabinets
• Ideal for distribution panels in electrical installations
• Used with motor starters and drive protection circuits
• Can be used for maintenance‑friendly fuse replacement in service cabinets
What type of fuses will fit this holder?
It accepts 6.3 x 32mm cylindrical cartridge fuses designed for panel mounting.
How does the contact material affect electrical performance?
Tin‑plated brass contacts and terminals provide stable conductivity and corrosion resistance, helping maintain low contact resistance under load.
Can this be used outdoors or in wet areas?
The IP53 rating offers protection against limited dust ingress and water spray
it is not intended for continuous outdoor immersion or heavy exposure to water.
Are there any environmental restrictions for installation?
The holder is specified for operation up to a maximum temperature of 60 °C, so it should be installed where ambient temperatures remain within that limit.
Note
Eaton formerly known as Bussmann
Related links
- Eaton 30A Panel Mount Fuse Holder for 6.3 x 32 mm, 480V
- Eaton 15A Panel Mount Fuse Holder for 6.3 x 32 mm, 480V
- Eaton 30A Panel Mount Fuse Holder for 1/4 x 1-1/4 in, 25V
- Eaton 30A Panel Mount Fuse Holder 25V
- Eaton 30A Panel Mount Fuse Holder for 10 x 38 mm, 600V ac
- Eaton 30A Panel Mount Fuse Holder 60V
- Eaton 30A Panel Mount Fuse Holder for 38.1 mm, 600V ac
- Eaton 30A Panel Mount Fuse Holder for 10 x 38mm Fuse 600V ac
