Eaton 30A Panel Mount Fuse Holder for 6.3 x 32 mm, 480V
- RS Stock No.:
- 225-8218
- Mfr. Part No.:
- BK-HVP-HH-R
- Brand:
- Eaton
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 225-8218
- Mfr. Part No.:
- BK-HVP-HH-R
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Panel Mount Fuse Holder | |
| Current Rating | 30A | |
| Voltage | 480V | |
| Body Material | Thermoset Fuseholder Body | |
| IP Rating | IP53 | |
| Compatible Fuse Size | 6.3 x 32 mm | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE | |
| Contact Material | Tin Plated Brass | |
| Cap Style | Manual | |
| Terminal Type | Tin Plated Brass Terminal | |
| Series | HVP | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Panel Mount Fuse Holder | ||
Current Rating 30A | ||
Voltage 480V | ||
Body Material Thermoset Fuseholder Body | ||
IP Rating IP53 | ||
Compatible Fuse Size 6.3 x 32 mm | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE | ||
Contact Material Tin Plated Brass | ||
Cap Style Manual | ||
Terminal Type Tin Plated Brass Terminal | ||
Series HVP | ||
- COO (Country of Origin):
- MX
The Eaton high voltage panel mount fuse holder for 6.3 mm x 32 mm fuses. It has bayonet-type knob as fuse carrier and tin plated brass terminals. It has thermoset fuse holder body and knob.
Robust design provides vibration resistance
Threaded thermoplastic nut as standard
Temperature rating of +150 °C
Note
Eaton formerly known as Bussmann
Related links
- Eaton 15A Panel Mount Fuse Holder for 6.3 x 32 mm, 480V
- Eaton 30A Panel Mount Fuse Holder for 6.3 x 32 mm, 480V
- Eaton 15A Panel Mount Fuse Holder for 6.35 x 32 mm, 250V ac
- Eaton 20 A In-line Fuse Holder for 6.3 x 32 mm, 600 V
- Eaton 2A T Glass Cartridge Fuse, 6.3 x 32 mm
- Eaton 15A F Ceramic Cartridge Fuse, 6.3 x 32 mm
- Eaton 15A F Glass Cartridge Fuse, 6.3 x 32 mm
- Eaton 15A T Glass Cartridge Fuse, 6.3 x 32 mm
