Eaton 30A Panel Mount Fuse Holder for 10 x 38mm Fuse, 1P, 600V ac

Unavailable
RS will no longer stock this product.
RS Stock No.:
849-5664
Mfr. Part No.:
HPS
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Fuse Holder Type

Panel Mount

Fuse Size

10 x 38mm

Current Rating

30A

Voltage Rating

600V ac

Number of Poles

1P

Includes Indicator

No

Terminal Type

Quick Connect

Compatible Fuse Length

38mm

Cap Style

Manual

Standards Met

CE

Compatible Fuse Diameter

10mm

Non Compliant

Eaton Panel Mount Fuse Holder, Manual Cap, Quick-Connect Terminals - HPS


Help put a stop to damage caused by overcurrent with this panel mount fuse holder from Eaton. It features highly conductive terminals that allow current to flow through the fuse and complete an attached circuit. If an overcurrent occurs and the fuse blows to shut down the circuit, simply open up the holder, replace the fuse and you're back in business, without the need for disruptive downtime. The holder's panel mounting style makes installation simple and ensures a secure fit, even in vibrating systems. You'll commonly find holders like this in automation equipment, production lines and home electronics projects.

Features & Benefits


• Manual cap allows for easy replacement of fuse without the need for tools
• Suitable for standard fuse sizes of 10 (diameter) x 38mm (length), for wide compatibility
• Quick-connect terminal type for fast installation and removal
• Voltage rating of 600V AC suitable for high-power applications
• 30A current rating to support heavy loads

What type of knob does this fuse holder have?


It has a bayonet-style knob that's easy to twist on or off and achieves a tight fit.

Note

Eaton formerly known as Bussmann

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy