Eaton 30A Panel Mount Fuse Holder, 1P-Pole for 10.3 x 38.1 mm, 600V
- RS Stock No.:
- 852-7556
- Distrelec Article No.:
- 304-02-383
- Mfr. Part No.:
- HPG
- Brand:
- Eaton
Get a bulk buy discount
Add 10 more to save $3.60
View bulk pricing optionsSubtotal (1 unit)*
$79.14
(exc. GST)
$87.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 300 unit(s) shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $79.14 | - |
| 10 - 24 | $78.78 | $3.60 |
| 25 - 49 | $77.50 | $41.00 |
| 50 - 99 | $75.65 | $174.50 |
| 100 + | $73.62 | $552.00 |
*price indicative
- RS Stock No.:
- 852-7556
- Distrelec Article No.:
- 304-02-383
- Mfr. Part No.:
- HPG
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Panel Mount Fuse Holder | |
| Current Rating | 30A | |
| Voltage | 600V | |
| Number of Poles | 1 | |
| Compatible Fuse Size | 10.3 x 38.1 mm | |
| Standards/Approvals | CE, UL Recognized File E14853, UL Recognized IZLT2 | |
| Protection Category | Supplementary Protection | |
| Cap Style | Manual | |
| Series | HP | |
| Terminal Type | Quick Connect | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Panel Mount Fuse Holder | ||
Current Rating 30A | ||
Voltage 600V | ||
Number of Poles 1 | ||
Compatible Fuse Size 10.3 x 38.1 mm | ||
Standards/Approvals CE, UL Recognized File E14853, UL Recognized IZLT2 | ||
Protection Category Supplementary Protection | ||
Cap Style Manual | ||
Series HP | ||
Terminal Type Quick Connect | ||
Cooper Bussmann Fuse Holder - HPG Series
Professional range of Cooper Bussmann fuse holders from the HPG series.
Thermoplastic
Black
Panel Mounting
CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral protection against electric shock. If required, designers must provide additional protection against electric shock on equipment.,PC2: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 standard test finger, when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.,PC3: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 1mm diameter rigid test wire when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.
Note
Eaton formerly known as Bussmann
Related links
- Eaton 30A Panel Mount Fuse Holder 25V
- Eaton 30A Panel Mount Fuse Holder for 38.1 mm, 600V ac
- Eaton 30A Panel Mount Fuse Holder for 10 x 38 mm, 600V ac
- Eaton 30A Panel Mount Fuse Holder for 10 x 38mm Fuse 600V ac
- Eaton 30A Panel Mount Fuse Holder for 6.3 x 32 mm, 480V
- Eaton 30A Panel Mount Fuse Holder for 1/4 x 1-1/4 in, 25V
- Sato Parts 30A Panel Mount Fuse Holder 250V
- Sato Parts 30A Panel Mount Fuse Holder 250V
