Eaton 30A Panel Mount Fuse Holder for 6.3 x 32 mm, 480V

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 100 units)*

$1,387.54

(exc. GST)

$1,526.29

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
1 - 4$1,387.54$13.875
5 +$1,248.79$12.488

*price indicative

RS Stock No.:
225-8219
Mfr. Part No.:
BK-HVP-L-R
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Panel Mount Fuse Holder

Current Rating

30A

Voltage

480V

Body Material

Thermoset Fuseholder Body

IP Rating

IP53

Compatible Fuse Size

6.3 x 32 mm

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS, UL

Series

HVP

Cap Style

Manual

Terminal Type

Tin Plated Brass Terminal

Contact Material

Tin Plated Brass

COO (Country of Origin):
PH

Eaton HVP Series Panel Mount Fuse Holder, 30A Current Rating, 480V Voltage - BK-HVP-L-R


This panel-mount fuseholder is a front-panel mounted device designed to house a 6.3 x 32mm cartridge fuse and provide secure circuit protection in industrial control and electrical distribution panels. It offers manual access to the fuse cap for inspection and replacement while delivering rated performance for higher-voltage, higher-current installations in automation, electrical and mechanical environments.

Features and Benefits:


• 30 A rated current for handling higher load demands
• 480V voltage rating for elevated system voltages
• Thermoset fuseholder body for thermal stability and insulation
• Tin‑plated brass contacts and terminals for consistent conductivity
• IP53 ingress protection for dust resistance and splash protection
• Maximum operating temperature 60 °C for specified ambient limits

Applications


• Suitable for control panels in factory automation systems
• Ideal for distribution panels in electrical installations
• Used with motor starters and drive protection circuits
• Can be used for maintenance‑friendly fuse replacement in service cabinets

What type of fuses will fit this holder?


It accepts 6.3 x 32mm cylindrical cartridge fuses designed for panel mounting.

How does the contact material affect electrical performance?


Tin‑plated brass contacts and terminals provide stable conductivity and corrosion resistance, helping maintain low contact resistance under load.

Can this be used outdoors or in wet areas?


The IP53 rating offers protection against limited dust ingress and water spray

it is not intended for continuous outdoor immersion or heavy exposure to water.

Are there any environmental restrictions for installation?


The holder is specified for operation up to a maximum temperature of 60 °C, so it should be installed where ambient temperatures remain within that limit.

Note

Eaton formerly known as Bussmann

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy