Eaton 30A Panel Mount Fuse Holder for 32 mm, 25V
- RS Stock No.:
- 850-7133
- Mfr. Part No.:
- BK-HKP-E-R
- Brand:
- Eaton
Get a bulk buy discount
Add 25 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$38.31
(exc. GST)
$42.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 281 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $38.31 | - |
| 25 - 124 | $37.86 | 1% |
| 125 + | $31.15 | 18% |
*price indicative
- RS Stock No.:
- 850-7133
- Mfr. Part No.:
- BK-HKP-E-R
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Panel Mount Fuse Holder | |
| Body Material | Thermoset | |
| Compatible Fuse Size | 32 mm | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | CE | |
| Series | HKP | |
| Contact Material | Tin Plated Brass | |
| Cap Style | Manual | |
| Terminal Type | Quick Connect | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Panel Mount Fuse Holder | ||
Body Material Thermoset | ||
Compatible Fuse Size 32 mm | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals CE | ||
Series HKP | ||
Contact Material Tin Plated Brass | ||
Cap Style Manual | ||
Terminal Type Quick Connect | ||
Eaton Panel Mount Fuse Holder, 7.9mm Maximum Panel Thickness, Vibration-Resistant - HKP Series - BK-HKP-E-R
Put a stop to the risk of dislodged fuses with this panel mount fuse holder from Eaton. As it's vibration-resistant, you can rest assured it holds a fuse firmly in place to ensure your circuit stays complete. A thermoset plastic cap and body offer insulation to protect you against electric shocks. These parts also resist corrosion, so you can use the holder in harsh settings where moisture and salt spray are likely. Thanks to its maximum voltage rating of 250V AC, this bayonet fuse holder is compatible with most general-purpose industrial applications. You'll find it used to help protect transformers, distribution systems and industrial switchgear against power surges.
Features & Benefits
• Suitable to use with demanding equipment in operating temperatures up to +150°C
• Meets UL 94-HB flammability standards, so it burns for a maximum of 30 seconds if there's a fire
• Simple design makes it easy to mount using standard tools
What fuses can I mount in this holder?
This versatile product is compatible with commonly used 6.3 (diameter) x 32mm (length) ferrule or cartridge fuses.
Note
Eaton formerly known as Bussmann
Related links
- Eaton 30A Panel Mount Fuse Holder 25V
- Eaton 30A Panel Mount Fuse Holder for 6.3 x 32 mm, 480V
- Eaton 20A Panel Mount Fuse Holder 25V
- Eaton 30A Panel Mount Fuse Holder for 10 x 38 mm, 600V ac
- Eaton 30A Panel Mount Fuse Holder 60V
- Eaton 30A Panel Mount Fuse Holder for 38.1 mm, 600V ac
- Eaton 30A Panel Mount Fuse Holder for 10 x 38mm Fuse 600V ac
- Eaton 30A 6.3 x 32 mm 300V ac/dc
