Eaton 30A Panel Mount Fuse Holder, 1P-Pole for 32 mm, 25V
- RS Stock No.:
- 852-7272
- Distrelec Article No.:
- 304-02-382
- Mfr. Part No.:
- HKP-R
- Brand:
- Eaton
Get a bulk buy discount
Add 10 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
$13.47
(exc. GST)
$14.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 55 unit(s) ready to ship
- Plus 284 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $13.47 | - |
| 10 - 24 | $12.79 | 5% |
| 25 - 49 | $12.15 | 9% |
| 50 - 249 | $11.55 | 14% |
| 250 + | $10.98 | 18% |
*price indicative
- RS Stock No.:
- 852-7272
- Distrelec Article No.:
- 304-02-382
- Mfr. Part No.:
- HKP-R
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Panel Mount Fuse Holder | |
| Current Rating | 30A | |
| Voltage | 25V | |
| Number of Poles | 1 | |
| Body Material | Thermoset | |
| IP Rating | IP53 | |
| Compatible Fuse Size | 32 mm | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS Compliant, UL Recognized CE, UL Recognized CSA Class 6225-01, UL Recognized File 47235, UL Recognized File E14853, UL Recognized IZLT2 | |
| Terminal Type | Solder | |
| Cap Style | Manual | |
| Series | HKP | |
| Contact Material | Tin Plated Brass | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Panel Mount Fuse Holder | ||
Current Rating 30A | ||
Voltage 25V | ||
Number of Poles 1 | ||
Body Material Thermoset | ||
IP Rating IP53 | ||
Compatible Fuse Size 32 mm | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS Compliant, UL Recognized CE, UL Recognized CSA Class 6225-01, UL Recognized File 47235, UL Recognized File E14853, UL Recognized IZLT2 | ||
Terminal Type Solder | ||
Cap Style Manual | ||
Series HKP | ||
Contact Material Tin Plated Brass | ||
Eaton Panel Mount Fuse Holder, Bayonet Knob, For 6.3 (W) x 32mm (H) Fuse Size - HKP-R
Put your fuse firmly in its place with this panel-mount holder from Eaton. It's fully enclosed to withstand the knocks and bumps of a busy industrial or commercial environment. Inserting and replacing the fuse is a breeze, thanks to the unit's bayonet knob. Simply push and turn it anti-clockwise to open the holder, then place the fuse into the carrier section. When you've finished, replace the holder and secure it again with the bayonet – easy as pie.
Features & Benefits
• "Fuse" is clearly printed on the cap for easy identification
• Tin-plated terminals for a reliable connection
• Durable black thermoplastic is suitable for use in temperatures up to +150°C
• Compact dimensions of 59.1 x 19.9mm won't add unnecessary bulk to your setup
How do I mount the fuse holder on my panel?
You'll need to make a mounting hole of 12.8mm ± 0.13mm x 12.0mm ± 0.13mm, with one side flattened for protection against rotation. Then push the fuse holder into the hole and secure it with the hexagonal locking nut.
Does it matter how thick the panel is?
You can mount the device on panels up to 7.9 mm thick.
Note
Eaton formerly known as Bussmann
Related links
- Eaton 30A Panel Mount Fuse Holder for 1/4 x 1-1/4 in, 25V
- Eaton 30A Panel Mount Fuse Holder for 6.3 x 32 mm, 480V
- Eaton 30A Panel Mount Fuse Holder 60V
- Eaton 16A Panel Mount Fuse Holder 25V
- Eaton 30A Panel Mount Fuse Holder for 10 x 38mm Fuse 600V ac
- Eaton 30A Panel Mount Fuse Holder for 10 x 38 mm, 600V ac
- Eaton 30A Panel Mount Fuse Holder for 38.1 mm, 600V ac
- Sato Parts 30A Panel Mount Fuse Holder 250V
