Siemens 25A Bottle Fuse Holder for D02, 500V ac

Get a bulk buy discount

Add 250 more to save 9%

View bulk pricing options

Subtotal (1 pack of 50 units)*

$279.10

(exc. GST)

$307.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
50 - 200$5.582$279.10-
250 +$5.024$251.209%

*price indicative

RS Stock No.:
202-7177
Mfr. Part No.:
5SH122
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Bottle Fuse Holder

Current Rating

25A

Voltage

500V ac

Mount Type

Panel

Body Material

Plastic

Compatible Fuse Dimensions

36 x 11 mm

Compatible Fuse Size

D02

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Standards/Approvals

UL, CE, CSA

Terminal Type

Clamp

Bottle Fuse Holder Component

Cap

Series

5SH

COO (Country of Origin):
DE
The Siemens SENTRON series DIAZED screw cap has insulating material with inspection hole made up of porcelain material. It has voltage rating 500V and current rating 25A.

Size of fuse system DII

  • RS Stock No. 2027087
  • Mfr. Part No. 5SH1221
Each (In a Pack of 5)
$8.212
  • RS Stock No. 2027148
  • Mfr. Part No. 5SH1112
Each (In a Pack of 20)
$9.077
  • RS Stock No. 2027235
  • Mfr. Part No. 5SF1060
Each (In a Pack of 3)
$33.44
  • RS Stock No. 2898859
  • Mfr. Part No. 2322009
Each
$28.07

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy