Siemens 25A Bottle Fuse Holder, 1P-Pole for D02, 500V ac
- RS Stock No.:
- 202-7235
- Mfr. Part No.:
- 5SF1060
- Brand:
- Siemens
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 3 units)*
$100.32
(exc. GST)
$110.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 3 - 12 | $33.44 | $100.32 |
| 15 + | $30.093 | $90.28 |
*price indicative
- RS Stock No.:
- 202-7235
- Mfr. Part No.:
- 5SF1060
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Bottle Fuse Holder | |
| Current Rating | 25A | |
| Voltage | 500V ac | |
| Number of Poles | 1 | |
| Mount Type | Panel | |
| Body Material | Plastic | |
| Minimum Operating Temperature | -5°C | |
| Compatible Fuse Size | D02 | |
| Compatible Fuse Dimensions | 36 x 11 mm | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE, CSA, UL | |
| Bottle Fuse Holder Component | Base | |
| Series | 5SF | |
| Terminal Type | Clamp | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Bottle Fuse Holder | ||
Current Rating 25A | ||
Voltage 500V ac | ||
Number of Poles 1 | ||
Mount Type Panel | ||
Body Material Plastic | ||
Minimum Operating Temperature -5°C | ||
Compatible Fuse Size D02 | ||
Compatible Fuse Dimensions 36 x 11 mm | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE, CSA, UL | ||
Bottle Fuse Holder Component Base | ||
Series 5SF | ||
Terminal Type Clamp | ||
- COO (Country of Origin):
- DE
The Siemens SENTRON series DIAZED fuse system base made up of plastic material. It has voltage 500V ac and current 25A. It has gauge inset type fuse base design.
Number of poles 1
Size of fuse system DIII
Related links
- Siemens 25A Bottle Fuse Holder 500V ac
- ETI 25A Bottle Fuse Holder 500V ac
- Siemens 25A Bottle Fuse Holder for D02, 500V ac
- ETI 25A Bottle Fuse Holder 500V ac
- Siemens 25A Bottle Fuse Holder for D03, 500V ac
- ETI 25A Bottle Fuse Holder 500V ac
- Siemens 63A Bottle Fuse Holder 400V ac
- ETI 63A Bottle Fuse Holder 400V ac
