ETI 25A Bottle Fuse Holder, 1P-Pole for D03, 500V ac
- RS Stock No.:
- 289-8900
- Mfr. Part No.:
- DIIGAUGEKIT
- Brand:
- ETI
Get a bulk buy discount
Add 15 more to save $6.00
View bulk pricing optionsSubtotal (1 unit)*
$23.27
(exc. GST)
$25.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 34 unit(s) ready to ship from another location
- Plus 30 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | $23.27 | - |
| 15 - 49 | $22.87 | $6.00 |
| 50 - 99 | $22.48 | $39.50 |
| 100 - 199 | $22.06 | $121.00 |
| 200 + | $21.67 | $320.00 |
*price indicative
- RS Stock No.:
- 289-8900
- Mfr. Part No.:
- DIIGAUGEKIT
- Brand:
- ETI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ETI | |
| Product Type | Bottle Fuse Holder | |
| Current Rating | 25A | |
| Voltage | 500V ac | |
| Number of Poles | 1 | |
| Mount Type | DIN Rail | |
| Body Material | Plastic | |
| Compatible Fuse Dimensions | 36 x 11 mm | |
| Compatible Fuse Size | D03 | |
| Standards/Approvals | CSA, UL | |
| Bottle Fuse Holder Component | Gauge Ring | |
| Series | DO | |
| Terminal Type | Clamp | |
| Contact Material | Silver Plated Brass | |
| Gauge Piece Colour | Yellow | |
| Select all | ||
|---|---|---|
Brand ETI | ||
Product Type Bottle Fuse Holder | ||
Current Rating 25A | ||
Voltage 500V ac | ||
Number of Poles 1 | ||
Mount Type DIN Rail | ||
Body Material Plastic | ||
Compatible Fuse Dimensions 36 x 11 mm | ||
Compatible Fuse Size D03 | ||
Standards/Approvals CSA, UL | ||
Bottle Fuse Holder Component Gauge Ring | ||
Series DO | ||
Terminal Type Clamp | ||
Contact Material Silver Plated Brass | ||
Gauge Piece Colour Yellow | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SI
D Type DIN Rail Mounting Bottle Fuse Holder
For fuse sizes D01, D02, DII and DIII
Maximum capacity 50 kA ∼ cosØ = 0.2; 8 kA - T = 15 ms;A complete holder requires a base, gauge piece and cap
Related links
- ETI 63A Bottle Fuse Holder 500V ac
- ETI 25A Bottle Fuse Holder 500V ac
- Siemens 25A Bottle Fuse Holder for D03, 500V ac
- ETI 63A Bottle Fuse Holder 500V ac
- ETI 25A Bottle Fuse Holder 500V ac
- Siemens 25A Bottle Fuse Holder 500V ac
- Siemens 63A Bottle Fuse Holder for D03, 500V ac
- Siemens 63A Bottle Fuse Holder 690V ac
