Siemens 25A Bottle Fuse Holder, 1P-Pole for D02, 500V ac
- RS Stock No.:
- 202-7146
- Mfr. Part No.:
- 5SF1005
- Brand:
- Siemens
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$156.94
(exc. GST)
$172.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | $31.388 | $156.94 |
| 25 + | $28.246 | $141.23 |
*price indicative
- RS Stock No.:
- 202-7146
- Mfr. Part No.:
- 5SF1005
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Bottle Fuse Holder | |
| Current Rating | 25A | |
| Voltage | 500V ac | |
| Number of Poles | 1 | |
| Mount Type | Panel | |
| Body Material | Plastic | |
| Compatible Fuse Dimensions | 36 x 11 mm | |
| Compatible Fuse Size | D02 | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE, CSA, UL | |
| Terminal Type | Clamp | |
| Bottle Fuse Holder Component | Base | |
| Series | 5SF | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Bottle Fuse Holder | ||
Current Rating 25A | ||
Voltage 500V ac | ||
Number of Poles 1 | ||
Mount Type Panel | ||
Body Material Plastic | ||
Compatible Fuse Dimensions 36 x 11 mm | ||
Compatible Fuse Size D02 | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE, CSA, UL | ||
Terminal Type Clamp | ||
Bottle Fuse Holder Component Base | ||
Series 5SF | ||
- COO (Country of Origin):
- SI
The Siemens SENTRON series DIAZED fuse system base having voltage 500V ac, 500V dc and current 25A. It has gauge inset type fuse base design.
Number of poles 1
Size of fuse system DIII
- RS Stock No. 2027235
- Mfr. Part No. 5SF1060
Each (In a Pack of 3)
$33.44
- RS Stock No. 2898859
- Mfr. Part No. 2322009
Each
$28.07
- RS Stock No. 2898916
- Mfr. Part No. 2332003
Each
$9.05
- RS Stock No. 2898900
- Mfr. Part No. DIIGAUGEKIT
Each
$23.27
Related links
- Siemens 25A Bottle Fuse Holder 500V ac
- ETI 25A Bottle Fuse Holder 500V ac
- Siemens 25A Bottle Fuse Holder for D02, 500V ac
- ETI 25A Bottle Fuse Holder 500V ac
- Siemens 25A Bottle Fuse Holder for D03, 500V ac
- ETI 25A Bottle Fuse Holder 500V ac
- Siemens 63A Bottle Fuse Holder 400V ac
- ETI 63A Bottle Fuse Holder 400V ac











