Eaton 25A, 500V ac D2 Bottle Fuse, gG, gL
- RS Stock No.:
- 228-629
- Mfr. Part No.:
- 25D27 FUSE-D2 25A T GL/GG 500VAC E27
- Brand:
- Eaton
Subtotal (1 pack of 5 units)*
$12.36
(exc. GST)
$13.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $12.36 | $2.472 |
*price indicative
- RS Stock No.:
- 228-629
- Mfr. Part No.:
- 25D27 FUSE-D2 25A T GL/GG 500VAC E27
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Bottle Fuse | |
| Current Rating | 25A | |
| Bottle Fuse Size | D2 | |
| Voltage | 500V ac | |
| Application Category | gG, gL | |
| Series | 25D27 | |
| Breaking Capacity | 50kA | |
| Gauge/Cap Colour | Yellow | |
| Body Material | Ceramic | |
| Standards/Approvals | CE Marked, GoST-R, RoHS Compliant, IEC 60269, VDE DIN EN 60269-3 (VDE 0636 Part 30), DIN EN 60269-1 (VDE 0636 Part 10), DIN VDE 0636-301 | |
| Diameter | 22mm | |
| Length | 50mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Bottle Fuse | ||
Current Rating 25A | ||
Bottle Fuse Size D2 | ||
Voltage 500V ac | ||
Application Category gG, gL | ||
Series 25D27 | ||
Breaking Capacity 50kA | ||
Gauge/Cap Colour Yellow | ||
Body Material Ceramic | ||
Standards/Approvals CE Marked, GoST-R, RoHS Compliant, IEC 60269, VDE DIN EN 60269-3 (VDE 0636 Part 30), DIN EN 60269-1 (VDE 0636 Part 10), DIN VDE 0636-301 | ||
Diameter 22mm | ||
Length 50mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
Eaton 25D27 Series Bottle Fuse, 25A Current Rating, 500V Voltage - 25D27 FUSE-D2 25A T GL/GG 500VAC E27
This bottle fuse provides overcurrent protection for industrial electrical installations, combining a ceramic body with a cylindrical form to interrupt fault currents in AC systems. It is intended for use where time-delay fuse behaviour and compatibility with standard bottle fuse holders are required, operating at elevated voltages and suited to applications in automation and electrical engineering.
Features and Benefits:
• 50kA breaking capacity delivers robust fault interruption capability • 25A rated current supports medium-power circuit protection • 500V AC rating enables use in higher-voltage AC distributions • gG gL characteristic offers full-range protection for conductors and equipment • Ceramic construction ensures thermal stability and insulation performance • E27 base compatibility simplifies replacement in standard holders
Applications
• Suitable for motor control panels requiring time-delay protection • Ideal for distribution boards in industrial automation systems • Used with control gear in electrical installations for general protection • Can be used for maintenance replacement of D2-size fuses in machinery
What physical size should I allow for when selecting a holder?
The fuse has a D2 profile with a nominal diameter of 22mm and a length of 50mm, so choose a holder designed for 22mm x 50mm cylindrical fuses.
How does the fuse behave under short-duration overloads?
It exhibits time-delay performance appropriate for gG/gL types, permitting temporary inrush currents while clearing sustained overloads.
Which standards govern its design and testing?
The device is manufactured to comply with the IEC 60269 series and corresponding DIN/VDE parts for low-voltage fuses, ensuring standardised performance criteria.
What markings indicate environmental and safety conformity?
It carries CE marking and RoHS conformity indicators, reflecting adherence to specified regulatory and material restrictions.
