Siemens 25A Bottle Fuse Holder for NDz, 500V ac
- RS Stock No.:
- 202-7148
- Mfr. Part No.:
- 5SH1112
- Brand:
- Siemens
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 20 units)*
$181.54
(exc. GST)
$199.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 - 80 | $9.077 | $181.54 |
| 100 + | $8.17 | $163.40 |
*price indicative
- RS Stock No.:
- 202-7148
- Mfr. Part No.:
- 5SH1112
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Bottle Fuse Holder | |
| Current Rating | 25A | |
| Voltage | 500V ac | |
| Mount Type | Panel | |
| Body Material | Plastic | |
| Compatible Fuse Size | NDz | |
| Minimum Operating Temperature | -5°C | |
| Compatible Fuse Dimensions | 36 x 11 mm | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE, CSA, UL | |
| Bottle Fuse Holder Component | Cap | |
| Series | 5SH | |
| Terminal Type | Clamp | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Bottle Fuse Holder | ||
Current Rating 25A | ||
Voltage 500V ac | ||
Mount Type Panel | ||
Body Material Plastic | ||
Compatible Fuse Size NDz | ||
Minimum Operating Temperature -5°C | ||
Compatible Fuse Dimensions 36 x 11 mm | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE, CSA, UL | ||
Bottle Fuse Holder Component Cap | ||
Series 5SH | ||
Terminal Type Clamp | ||
- COO (Country of Origin):
- SI
The Siemens SENTRON series DIAZED screw cap with inspection hole made up of plastic material. It has voltage rating 500V and current rating 25A.
Size of fuse system NDz
Related links
- ETI 25A Bottle Fuse Holder 500V ac
- Siemens 63A Bottle Fuse Holder for D03, 500V ac
- Siemens 25A Bottle Fuse Holder 500V ac
- Siemens 25A Bottle Fuse Holder for D02, 500V ac
- ETI 63A Bottle Fuse Holder 500V ac
- ETI 63A Bottle Fuse Holder 500V ac
- Siemens 80A Bottle Fuse Holder for D03, 500V
- ETI 25A Bottle Fuse Holder 500V ac
