L-Com M12, 610 mm Ethernet Cable, Black M12 to Male RJ45 Male, Shielded PVC
- RS Stock No.:
- 671-875
- Mfr. Part No.:
- M12RJ454D-2
- Brand:
- L-Com
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
$108.71
(exc. GST)
$119.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 28 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $108.71 | - |
| 10 + | $99.64 | 8% |
*price indicative
- RS Stock No.:
- 671-875
- Mfr. Part No.:
- M12RJ454D-2
- Brand:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | Ethernet Cable | |
| Series | M12 | |
| Cable Length | 610mm | |
| LAN Category | Cat6a | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Connector Gender A | Male | |
| Connector Type A | M12 | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Material | PVC | |
| Jacket Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type Ethernet Cable | ||
Series M12 | ||
Cable Length 610mm | ||
LAN Category Cat6a | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Connector Gender A Male | ||
Connector Type A M12 | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Material PVC | ||
Jacket Colour Black | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The L-Com Ethernet M12 4 Position D-Coded Male RJ45 Male Cable Assembly designed for industrial Ethernet applications requiring rugged connectivity. It features a shielded cable construction that resists EMI and environmental stress, making it ideal for factory automation and outdoor installations. The 20-meter length provides extended reach for large-scale setups without compromising signal integrity.
Connector type M12 D coded male to RJ45 male
Cable length 20 meter for extended installations
Shielded design for EMI protection and durability
Related links
- L-Com M12 Black RJ45 Shielded Polyvinyl Chloride Sheath
- L-Com TRG Green Straight to Male RJ45 Male, Shielded Polyvinyl Chloride Sheath
- L-Com TRG Green Straight to Male RJ45 Male, Shielded Polyvinyl Chloride Sheath
- L-Com TRG Green Straight to Male RJ45 Male, Shielded Polyvinyl Chloride Sheath
- L-Com TRG Green Straight to Male RJ45 Male, Shielded Polyvinyl Chloride Sheath
- L-Com TRG Green Straight to Male RJ45 Male, Shielded Polyvinyl Chloride Sheath
- L-Com TRD Black Straight to Male RJ45 Male, Shielded Polyvinyl Chloride Sheath
- L-Com TRD Black Straight to Male RJ45 Male, Shielded Polyvinyl Chloride Sheath
