Siemens 80A Bottle Fuse Holder for D03, 500V
- RS Stock No.:
- 210-1750
- Mfr. Part No.:
- 5SH5080
- Brand:
- Siemens
Subtotal (1 pack of 25 units)*
$151.85
(exc. GST)
$167.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | $6.074 | $151.85 |
*price indicative
- RS Stock No.:
- 210-1750
- Mfr. Part No.:
- 5SH5080
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Bottle Fuse Holder | |
| Current Rating | 80A | |
| Voltage | 500V | |
| Mount Type | Panel | |
| Body Material | Plastic | |
| Compatible Fuse Dimensions | 36 x 11 mm | |
| Compatible Fuse Size | D03 | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CSA, CE, UL | |
| Terminal Type | Clamp | |
| Bottle Fuse Holder Component | Base | |
| Gauge Piece Colour | Silver | |
| Series | 5SH | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Bottle Fuse Holder | ||
Current Rating 80A | ||
Voltage 500V | ||
Mount Type Panel | ||
Body Material Plastic | ||
Compatible Fuse Dimensions 36 x 11 mm | ||
Compatible Fuse Size D03 | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CSA, CE, UL | ||
Terminal Type Clamp | ||
Bottle Fuse Holder Component Base | ||
Gauge Piece Colour Silver | ||
Series 5SH | ||
- COO (Country of Origin):
- DE
The Siemens NEOZED adapter sleeve D03 80A NEOZED and DIAZED fuse systems with wide range of accessories. As an important component of the SENTRON protective components for electronic installations, the NEOZED and DIAZED fuse system from Siemens provides effective protection for personnel, equipment and plants with reliable shutdown in the event of an overload or short circuit. It is primarily used in distribution technology and industrial switchboards. The system is easy to use and is also approved for domestic installation.
Key features of the Siemens NEOZED and DIAZED fuse systems:
1. Harmonized range of products and accessories.
2. Base versions with classic screw base connections.
Related links
- Siemens 63A Bottle Fuse Holder for D03, 500V ac
- Siemens 25A Bottle Fuse Holder for D03, 500V ac
- Siemens 63A Bottle Fuse Holder for D03, 750V ac
- ETI 25A Bottle Fuse Holder 500V ac
- ETI 63A Bottle Fuse Holder 500V ac
- ETI 63A Bottle Fuse Holder 500V ac
- Eaton 63A Fuse Holder 500V
- Siemens 63A Bottle Fuse Holder 690V ac
