Siemens 63A Bottle Fuse Holder for D03, 500V ac
- RS Stock No.:
- 202-7135
- Mfr. Part No.:
- 5SH1231
- Brand:
- Siemens
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$74.73
(exc. GST)
$82.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | $14.946 | $74.73 |
| 25 + | $13.45 | $67.25 |
*price indicative
- RS Stock No.:
- 202-7135
- Mfr. Part No.:
- 5SH1231
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Bottle Fuse Holder | |
| Current Rating | 63A | |
| Voltage | 500V ac | |
| Mount Type | Panel | |
| Body Material | Plastic | |
| Minimum Operating Temperature | -5°C | |
| Compatible Fuse Dimensions | 36 x 11 mm | |
| Compatible Fuse Size | D03 | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE, UL, CSA | |
| Terminal Type | Clamp | |
| Series | 5SH | |
| Bottle Fuse Holder Component | Cap | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Bottle Fuse Holder | ||
Current Rating 63A | ||
Voltage 500V ac | ||
Mount Type Panel | ||
Body Material Plastic | ||
Minimum Operating Temperature -5°C | ||
Compatible Fuse Dimensions 36 x 11 mm | ||
Compatible Fuse Size D03 | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE, UL, CSA | ||
Terminal Type Clamp | ||
Series 5SH | ||
Bottle Fuse Holder Component Cap | ||
- COO (Country of Origin):
- HU
The Siemens SENTRON series DIAZED screw cap has insulating material with inspection hole made up of plastic material. It has voltage rating 500V and current rating 63A.
Size of fuse system DIII
Related links
- Siemens 63A Bottle Fuse Holder for D03, 500V ac
- ETI 63A Bottle Fuse Holder 500V ac
- ETI 63A Bottle Fuse Holder 500V ac
- Siemens 63A Bottle Fuse Holder for D03, 750V ac
- Siemens 63A Bottle Fuse Holder 690V ac
- Siemens 25A Bottle Fuse Holder for D03, 500V ac
- ETI 25A Bottle Fuse Holder 500V ac
- Siemens 63A Bottle Fuse Holder 400V ac
