Eaton 32A Base Mount Fuse Holder for AAO Fuse-link, 1P-Pole, 690V

Subtotal (1 pack of 10 units)*

$549.20

(exc. GST)

$604.12

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$549.20$54.92

*price indicative

RS Stock No.:
229-025
Mfr. Part No.:
CM32F
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Anti Vibration

No

Product Type

Base Mount Fuse Holder

Current Rating

32A

Voltage

690V

Number of Poles

1

Rail Type

DIN 35 mm

Indicator

Yes

Compatible Fuse Size

AAO Fuse-link

Standards/Approvals

BS88/A2

Series

CM32F

Terminal Type

Front Connected

RoHS Status: Exempt

COO (Country of Origin):
HU
The Eaton low voltage fuse holder is designed to deliver reliability and efficiency in electrical applications. With its robust construction, this model is suitable for a wide range of industrial uses, ensuring optimal performance in various environments. The innovative design not only supports a rated capacity of 32 A but also operates at an impressive voltage rating of 690 V AC. Its single-pole configuration makes installation straightforward, while the compact dimensions ensure that it can fit easily into most setups. This fuse holder meets rigorous compliance standards, offering peace of mind and security for engineers and technicians alike. The use of premium materials guarantees durability and a long service life, making it an ideal choice for critical electrical systems.

Designed specifically for low voltage applications

Facilitates quick and easy installation in diverse settings

Manufactured to comply with British standards

Constructed with high-quality materials for added durability

Offers compatibility with Bussmann series fuses for versatile usage

Compact size optimises space in crowded electrical panels

Lightweight design enhances ease of handling and installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy