Eaton 32A Rail Mount Fuse Holder, 1P-Pole, 690V ac
- RS Stock No.:
- 247-9240
- Mfr. Part No.:
- CM32FW
- Brand:
- Eaton
Subtotal (1 unit)*
$52.35
(exc. GST)
$57.58
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $52.35 |
*price indicative
- RS Stock No.:
- 247-9240
- Mfr. Part No.:
- CM32FW
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Rail Mount Fuse Holder | |
| Current Rating | 32A | |
| Voltage | 690V ac | |
| Number of Poles | 1 | |
| Rail Type | DIN 35 mm | |
| Indicator | Yes | |
| Standards/Approvals | RoHS Compliant | |
| Terminal Type | Screw | |
| Series | Eaton Bussmann | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Rail Mount Fuse Holder | ||
Current Rating 32A | ||
Voltage 690V ac | ||
Number of Poles 1 | ||
Rail Type DIN 35 mm | ||
Indicator Yes | ||
Standards/Approvals RoHS Compliant | ||
Terminal Type Screw | ||
Series Eaton Bussmann | ||
RoHS Status: Exempt

Eaton Rail Mount Fuse Holder, 32A Current Rating, 690V AC Voltage Rating - CM32FW
This rail mount fuse holder is designed for efficient and reliable electrical systems. It accommodates an A2 fuse size and has a current rating of 32A, making it suitable for various applications within automation and electrical industries. The fuse holder operates at a voltage rating of 690V AC and features a DIN 35mm rail type for easy installation. With an integrated indicator, it allows for quick identification of fuse status during maintenance.
Features & Benefits
• Fits standard DIN 35mm rail for easy installation
• Includes an indicator for immediate fuse status recognition
• Current rating of 32A ensures suitability for demanding applications
• RoHS compliant design for environmentally conscious installations
• Fully shrouded base contacts enhance user safety against shocks
• Captive, hinged screws reduce installation time and downtime
Applications
• Used with A2 fuse sizes for reliable circuit protection
• Ideal for integration in industrial automation systems
• Suitable for electric control panels and distribution boards
• Utilised in requiring high voltage ratings up to 690V AC
• Compatible with a variety of neutral links for enhanced connectivity
How does the fuse holder contribute to safety in electrical systems?
The design features fully shrouded base contacts, minimising the risk of accidental electrical shocks from live parts, thereby enhancing user safety during fuse changes and maintenance.
What maintenance advantages does this fuse holder offer?
The hinged cable terminal shrouds prevent the loss of screws during fuse changes, and the captive screws allow for quick access without needing to remove them entirely, facilitating efficient maintenance.
In what settings is this fuse holder typically used?
It is commonly used in industrial automation settings, electric control panels, and environments where reliable circuit protection is critical, supporting various load requirements at high voltage levels.
What type of fuse is compatible with this holder?
The holder is designed to accommodate A2 fuse sizes, allowing for a seamless fit and reliable circuit protection across a range of applications.
How does the indicator feature enhance usability?
The integrated indicator provides immediate visual feedback on the status of the fuse, enabling users to quickly ascertain whether a fuse is operational or has blown, thus reducing downtime during troubleshooting.
Note
Eaton formerly known as Bussmann
Related links
- Eaton 32A Rail Mount Fuse Holder for A2 690V ac
- Lovato 32A Rail Mount Fuse Holder 690V ac
- Mersen 32A Rail Mount Fuse Holder 690V ac
- Siemens 32A Rail Mount Fuse Holder 690V ac
- Eaton 32A Rail Mount Fuse Holder for A2 690V ac
- Eaton 32A Rail Mount Fuse Holder 690V ac
- Lovato 32A Rail Mount Fuse Holder for 10 x 38 mm 690V ac
- Siemens 32A Rail Mount Fuse Holder for 10 x 38 mm 690V ac
