Eaton 32A Rail Mount Fuse Holder for A2, 1P-Pole, 690V ac
- RS Stock No.:
- 221-689
- Mfr. Part No.:
- RS32PH
- Brand:
- Eaton
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$287.86
(exc. GST)
$316.65
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | $287.86 |
| 5 - 24 | $282.89 |
| 25 - 49 | $277.75 |
| 50 - 99 | $272.36 |
| 100 + | $267.78 |
*price indicative
- RS Stock No.:
- 221-689
- Mfr. Part No.:
- RS32PH
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Anti Vibration | Yes | |
| Product Type | Rail Mount Fuse Holder | |
| Range | British standard fuse links | |
| Current Rating | 32A | |
| Voltage | 690V ac | |
| Number of Poles | 1 | |
| Rail Type | DIN 35 mm | |
| Compatible Fuse Size | A2 | |
| Standards/Approvals | IEC 60269 | |
| Series | Bussmann | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Anti Vibration Yes | ||
Product Type Rail Mount Fuse Holder | ||
Range British standard fuse links | ||
Current Rating 32A | ||
Voltage 690V ac | ||
Number of Poles 1 | ||
Rail Type DIN 35 mm | ||
Compatible Fuse Size A2 | ||
Standards/Approvals IEC 60269 | ||
Series Bussmann | ||
RoHS Status: Exempt

Eaton Rail Mount Fuse Holder, Flame-Retardant, 32A Current Rating - Red Spot Series - RS32PH
Keen to keep your circuit protector safe and sound? Choose this rail mount fuse holder from Eaton. The device simply screws onto a DIN rail and provides a secure housing for a fuse. This minimises the risk of damage and boosts your setup's electrical safety. If your fuse blows, you can remove it from the front of the holder without the hassle of disassembling your mounting unit. Thanks to the large contact area, you can rest assured of reliable alignment, which ensures the fuse can do its job properly. You can use this rail-mounted holder together with a compatible A2-sized fuse to protect general industrial setups against overvoltage and short circuits.
Features & Benefits
• Compact dimensions of 179 (L) x 224 (W) x 173mm (H) for maximum rail packing efficiency
• Flame-retardant, so self-extinguishes in the event of a fire
• IP20-rated terminals are touch-proof and protected against objects larger than 12mm
Is this rail mounted fuse holder shrouded?
Yes, the device is fully shrouded, which cuts down on the risk of electric shocks during installation.
Note
Eaton formerly known as Bussmann
Related links
- Eaton 32A Rail Mount Fuse Holder for A2 690V ac
- Eaton 32A Rail Mount Fuse Holder 690V ac
- Eaton 32A Rail Mount Fuse Holder for A2 690V ac
- Eaton 32A Rail Mount Fuse Holder for A2 660V ac
- Eaton 20A Rail Mount Fuse Holder for A2 690V ac
- Eaton 63A Rail Mount Fuse Holder for A2 690V ac
- Eaton 100A Rail Mount Fuse Holder for A2 690V ac
- Eaton 200A Rail Mount Fuse Holder for A2 690V ac
