Infineon 64 kB FRAM 8-Pin SOIC, CY15B064J-SXE

This image is representative of the product range

Get a bulk buy discount

Add 24 more to save 2%

View bulk pricing options

Subtotal (1 pack of 2 units)*

$15.60

(exc. GST)

$17.16

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 22$7.80$15.60-
24 - 46$7.615$15.232%
48 +$7.495$14.993%

*price indicative

Packaging Options:
RS Stock No.:
181-7555
Mfr. Part No.:
CY15B064J-SXE
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

FRAM

Memory Size

64kB

Organisation

8K x 8 bit

Data Bus Width

8bit

Maximum Random Access Time

3000ns

Maximum Clock Frequency

1MHz

Mount Type

Surface

Package Type

SOIC

Pin Count

8

Standards/Approvals

No

Width

3.98mm

Length

4.97mm

Height

1.48mm

Maximum Operating Temperature

125°C

Number of Words

8K

Minimum Supply Voltage

2V

Automotive Standard

AEC-Q100

Minimum Operating Temperature

-40°C

Maximum Supply Voltage

3.6V

Number of Bits per Word

8

COO (Country of Origin):
US
64-Kbit ferro electric random access memory (F-RAM) logically organized as 8K x 8

High-endurance 10 trillion (1013) read/writes

121-year data retention (See the Data Retention and Endurance table)

No Delay™ writes

Advanced high-reliability ferro electric process

Fast 2-wire Serial interface (I2C)

Up to 1-MHz frequency

Direct hardware replacement for serial (I2C) EEPROM

Supports legacy timings for 100 kHz and 400 kHz

Low power consumption

120 A (typ) active current at 100 kHz

6 A (typ) standby current

Voltage operation: VDD = 3.0 V to 3.6 V

Automotive-E temperature: –40 C to +125 C

8-pin small outline integrated circuit (SOIC) package

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy