Infineon 64 kB I2C FRAM 8-Pin SOIC-8, FM24CL64B-DGTR
- RS Stock No.:
- 273-5311
- Mfr. Part No.:
- FM24CL64B-DGTR
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 11%
View bulk pricing optionsSubtotal (1 unit)*
$6.09
(exc. GST)
$6.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $6.09 | - |
| 50 - 99 | $5.40 | 11% |
| 100 - 249 | $4.82 | 20% |
| 250 - 999 | $4.73 | 22% |
| 1000 + | $4.43 | 27% |
*price indicative
- RS Stock No.:
- 273-5311
- Mfr. Part No.:
- FM24CL64B-DGTR
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Memory Size | 64kB | |
| Product Type | FRAM | |
| Organisation | 8K x 8 bit | |
| Interface Type | I2C | |
| Data Bus Width | 8bit | |
| Maximum Clock Frequency | 1MHz | |
| Package Type | SOIC-8 | |
| Pin Count | 8 | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | +85°C | |
| Number of Words | 8K | |
| Minimum Supply Voltage | 2.70V | |
| Minimum Operating Temperature | -40°C | |
| Number of Bits per Word | 8 | |
| Maximum Supply Voltage | 3.6V | |
| Automotive Standard | AEC-Q100 Grade 1 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Memory Size 64kB | ||
Product Type FRAM | ||
Organisation 8K x 8 bit | ||
Interface Type I2C | ||
Data Bus Width 8bit | ||
Maximum Clock Frequency 1MHz | ||
Package Type SOIC-8 | ||
Pin Count 8 | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature +85°C | ||
Number of Words 8K | ||
Minimum Supply Voltage 2.70V | ||
Minimum Operating Temperature -40°C | ||
Number of Bits per Word 8 | ||
Maximum Supply Voltage 3.6V | ||
Automotive Standard AEC-Q100 Grade 1 | ||
Infineon FRAM, 64 kB Memory Size, 1MHz Maximum Clock Frequency - FM24CL64B-DGTR
This FRAM is a non-volatile memory device that provides fast-write data retention for systems requiring frequent updates and endurance in demanding environments. It communicates via an I2C Interface and operates from low-voltage supplies, making it suitable for embedded control and data-logging applications where persistent storage and quick write cycles are required.
Features and Benefits:
• 64 kB memory size for Compact high-capacity storage
• 8-bit data bus enabling straightforward byte-oriented transfers
• 1MHz clock frequency allowing Rapid serial communication
• 2.7V minimum supply reduces power requirements in low-voltage systems
• -40 to +85°C operating range supporting wide thermal conditions
• 8-bit data bus enabling straightforward byte-oriented transfers
• 1MHz clock frequency allowing Rapid serial communication
• 2.7V minimum supply reduces power requirements in low-voltage systems
• -40 to +85°C operating range supporting wide thermal conditions
Applications
• Suitable for automotive control modules requiring frequent writes
• Ideal for industrial data-loggers operating across temperature extremes
• Used with microcontrollers in low-voltage embedded systems
• Can be used for non-volatile configuration storage in sensors
• Ideal for industrial data-loggers operating across temperature extremes
• Used with microcontrollers in low-voltage embedded systems
• Can be used for non-volatile configuration storage in sensors
What Interface does it use for system communication?
It uses a two-wire I2C serial Interface for addressable bus communication.
How is endurance and reliability addressed for automotive use?
It conforms to AEC‑Q100 Grade 1 to meet automotive component stress requirements.
What packaging and pin count are provided for PCB assembly?
It is supplied in an SOIC‑8 package with eight pins for surface-mount assembly.
What are the permitted supply voltage limits for operation?
The device operates from 2.70V minimum up to a 3.6V maximum supply.
How is regulatory environmental compliance handled?
It is RoHS-compliant to meet restricted-substance regulations.
Related links
- Infineon 64 kB Serial-I2C FRAM 8-Pin SOIC-8, FM24CL64B-DGTR
- Infineon 64 kB Serial-I2C Serial (I2C) Automotive FRAM 8-Pin SOIC-8
- Infineon 64 kB Serial-I2C Serial (I2C) Automotive FRAM 8-Pin SOIC-8, FM24CL64B-DG
- Infineon 64 kB 2 Wire I2C FRAM 8-Pin SOIC
- Infineon 64 kB 2 Wire I2C FRAM 8-Pin SOIC, FM24CL64B-G
- Infineon 64 kB 2 Wire I2C FRAM 8-Pin SOIC, FM24C64B-G
- Infineon 64 kB Serial-SPI FRAM 8-Pin SOIC-8
- Infineon 16 kB Serial-I2C FRAM 8-Pin SOIC-8, FM24C16B-G
