Infineon 64 kB SPI FRAM 8-Pin SOIC, FM25CL64B-G
- RS Stock No.:
- 125-4222
- Mfr. Part No.:
- FM25CL64B-G
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 24 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$12.50
(exc. GST)
$13.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 486 unit(s) ready to ship from another location
- Plus 1,150 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 22 | $6.25 | $12.50 | - |
| 24 - 46 | $6.10 | $12.20 | 2% |
| 48 + | $6.03 | $12.06 | 3% |
*price indicative
- RS Stock No.:
- 125-4222
- Mfr. Part No.:
- FM25CL64B-G
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | FRAM | |
| Memory Size | 64kB | |
| Organisation | 8K x 8 bit | |
| Interface Type | SPI | |
| Data Bus Width | 8bit | |
| Maximum Random Access Time | 20ns | |
| Mount Type | Surface | |
| Maximum Clock Frequency | 20MHz | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Width | 3.98mm | |
| Height | 1.48mm | |
| Standards/Approvals | No | |
| Length | 4.97mm | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 3.65V | |
| Automotive Standard | AEC-Q100 | |
| Number of Bits per Word | 8 | |
| Number of Words | 8K | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type FRAM | ||
Memory Size 64kB | ||
Organisation 8K x 8 bit | ||
Interface Type SPI | ||
Data Bus Width 8bit | ||
Maximum Random Access Time 20ns | ||
Mount Type Surface | ||
Maximum Clock Frequency 20MHz | ||
Package Type SOIC | ||
Pin Count 8 | ||
Width 3.98mm | ||
Height 1.48mm | ||
Standards/Approvals No | ||
Length 4.97mm | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 3.65V | ||
Automotive Standard AEC-Q100 | ||
Number of Bits per Word 8 | ||
Number of Words 8K | ||
FRAM, Cypress Semiconductor
Ferroelectric Random Access Memory (F-RAM) is energy-efficient and it has the highest-reliability of the non-volatile RAMs for both serial and parallel interfaces. Parts with suffix A are designed for automotive applications and are AEC-Q100 qualified.
Nonvolatile Ferroelectric RAM Memory
Fast write speed
High endurance
Low power consumption
FRAM (Ferroelectric RAM)
FRAM (Ferroelectric Random Access Memory) is a non-volatile memory that uses ferroelectric film as a capacitor for storing data. Possessing characteristics of both ROM and RAM devices, F-RAM features high-speed access, high endurance in write mode, low power consumption, non-volatility, and excellent tamper resistance. It is therefore ideal memory for use in smart cards which need high security and low power consumption, as well as cellular phones and other devices.
- RS Stock No. 1885413
- Mfr. Part No. FM25CL64B-G
Each (In a Tube of 97)
$5.406
- RS Stock No. 2735323
- Mfr. Part No. FM25CL64B-GTR
Each
$5.41
- RS Stock No. 1817565
- Mfr. Part No. CY15B064Q-SXE
Each (In a Pack of 2)
$8.88
- RS Stock No. 1817439
- Mfr. Part No. CY15B064Q-SXE
Each (In a Tube of 97)
$7.692
Related links
- Infineon 64 kB SPI FRAM 8-Pin SOIC
- Infineon 64 kB Serial-SPI FRAM 8-Pin SOIC
- Infineon 64 kB Serial-SPI FRAM 8-Pin SOIC, FM25CL64B-GTR
- Infineon 64 kB SPI FRAM 8-Pin SOIC, FM25640B-G
- Infineon 64 kB SPI FRAM 8-Pin DFN
- Infineon 64 kB SPI FRAM 8-Pin DFN, FM25CL64B-DG
- Infineon 64 kB SPI FRAM 8-Pin SOIC, CY15B064Q-SXE
- Infineon 64 kB Serial-SPI FRAM 8-Pin SOIC-8











