Infineon 64 kB FRAM 8-Pin SOIC, CY15B064J-SXE
- RS Stock No.:
- 181-7438
- Mfr. Part No.:
- CY15B064J-SXE
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 194 more to save $33.37
View bulk pricing optionsSubtotal (1 tube of 97 units)*
$667.36
(exc. GST)
$734.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 97 - 97 | $6.88 | $667.36 | - |
| 194 - 291 | $6.708 | $650.68 | $33.37 |
| 388 + | $6.604 | $640.59 | $107.09 |
*price indicative
- RS Stock No.:
- 181-7438
- Mfr. Part No.:
- CY15B064J-SXE
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Memory Size | 64kB | |
| Product Type | FRAM | |
| Organisation | 8K x 8 bit | |
| Data Bus Width | 8bit | |
| Maximum Random Access Time | 3000ns | |
| Maximum Clock Frequency | 1MHz | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Length | 4.97mm | |
| Height | 1.48mm | |
| Width | 3.98mm | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Number of Bits per Word | 8 | |
| Minimum Supply Voltage | 2V | |
| Automotive Standard | AEC-Q100 | |
| Maximum Supply Voltage | 3.6V | |
| Number of Words | 8K | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Memory Size 64kB | ||
Product Type FRAM | ||
Organisation 8K x 8 bit | ||
Data Bus Width 8bit | ||
Maximum Random Access Time 3000ns | ||
Maximum Clock Frequency 1MHz | ||
Mount Type Surface | ||
Package Type SOIC | ||
Pin Count 8 | ||
Length 4.97mm | ||
Height 1.48mm | ||
Width 3.98mm | ||
Standards/Approvals No | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Number of Bits per Word 8 | ||
Minimum Supply Voltage 2V | ||
Automotive Standard AEC-Q100 | ||
Maximum Supply Voltage 3.6V | ||
Number of Words 8K | ||
- COO (Country of Origin):
- US
64-Kbit ferro electric random access memory (F-RAM) logically organized as 8K x 8
High-endurance 10 trillion (1013) read/writes
121-year data retention (See the Data Retention and Endurance table)
No Delay™ writes
Advanced high-reliability ferro electric process
Fast 2-wire Serial interface (I2C)
Up to 1-MHz frequency
Direct hardware replacement for serial (I2C) EEPROM
Supports legacy timings for 100 kHz and 400 kHz
Low power consumption
120 A (typ) active current at 100 kHz
6 A (typ) standby current
Voltage operation: VDD = 3.0 V to 3.6 V
Automotive-E temperature: –40 C to +125 C
8-pin small outline integrated circuit (SOIC) package
Related links
- Infineon 64 kB FRAM 8-Pin SOIC, CY15B064J-SXE
- Infineon 64 kB SPI FRAM 8-Pin SOIC
- Infineon 64 kB FRAM 8-Pin SOIC
- Infineon 64 kB FRAM 8-Pin SOIC, FM24CL64B-GTR
- Infineon 64 kB SPI FRAM 8-Pin SOIC, CY15B064Q-SXE
- Infineon 64 kB Serial-I2C FRAM 8-Pin SOIC-8
- Infineon 64 kB Serial-SPI FRAM 8-Pin SOIC
- Infineon 64 kB SPI FRAM 8-Pin SOIC, FM25CL64B-G
