Infineon 64 kB SPI FRAM 8-Pin SOIC, FM25CL64B-GTR
- RS Stock No.:
- 273-5323
- Mfr. Part No.:
- FM25CL64B-GTR
- Brand:
- Infineon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$5.41
(exc. GST)
$5.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | $5.41 |
| 50 - 99 | $4.76 |
| 100 - 249 | $4.28 |
| 250 - 999 | $4.27 |
| 1000 + | $3.91 |
*price indicative
- RS Stock No.:
- 273-5323
- Mfr. Part No.:
- FM25CL64B-GTR
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Memory Size | 64kB | |
| Product Type | FRAM | |
| Organisation | 8K x 8 bit | |
| Interface Type | SPI | |
| Data Bus Width | 8bit | |
| Maximum Clock Frequency | 20MHz | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 85°C | |
| Automotive Standard | No | |
| Number of Words | 8k x 8 | |
| Maximum Supply Voltage | 3.65V | |
| Minimum Operating Temperature | -40°C | |
| Number of Bits per Word | 8 | |
| Minimum Supply Voltage | 2.7V | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Memory Size 64kB | ||
Product Type FRAM | ||
Organisation 8K x 8 bit | ||
Interface Type SPI | ||
Data Bus Width 8bit | ||
Maximum Clock Frequency 20MHz | ||
Package Type SOIC | ||
Pin Count 8 | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 85°C | ||
Automotive Standard No | ||
Number of Words 8k x 8 | ||
Maximum Supply Voltage 3.65V | ||
Minimum Operating Temperature -40°C | ||
Number of Bits per Word 8 | ||
Minimum Supply Voltage 2.7V | ||
Infineon FRAM, 64 kB Memory Size, 20MHz Maximum Clock Frequency - FM25CL64B-GTR
This FRAM provides non-volatile memory storage accessed via an SPI Interface for embedded systems. It operates across a low-voltage supply range and is housed in a Compact SOIC package suitable for board-level integration. The device is specified for use in environments with wide temperature variation and conforms to RoHS material restrictions.
Features and Benefits:
• Operates at 2.7V to 3.65V supply enabling low-voltage system design
• Supports 20MHz clock for high-speed serial transfers
• 8-bit data bus delivering straightforward byte-wide communication
• 8kx8 organisation offering 64 kB of persistent storage
• SOIC 8-pin package facilitating straightforward PCB mounting
• Supports 20MHz clock for high-speed serial transfers
• 8-bit data bus delivering straightforward byte-wide communication
• 8kx8 organisation offering 64 kB of persistent storage
• SOIC 8-pin package facilitating straightforward PCB mounting
Applications
• Suitable for industrial control data-logging
• Can be used for configuration storage in consumer electronics
• Ideal for low-power instrumentation with frequent writes
• Used with microcontrollers requiring SPI non-volatile memory
• Can be used for configuration storage in consumer electronics
• Ideal for low-power instrumentation with frequent writes
• Used with microcontrollers requiring SPI non-volatile memory
What is the allowable ambient temperature range for operation?
It is rated to function between -40°C and 85°C.
What pin count and package style will I need to accommodate on my PCB?
The component uses an 8-pin layout in an SOIC package.
Which Interface protocol is required to communicate with this device?
Communication is performed over an SPI serial interface.
Is the product compliant with common material restrictions?
It meets RoHS standards.
What is the word organisation and how much total memory does that provide?
Memory is organised as 8kx8 yielding 64 kB of storage.
Related links
- Infineon 64 kB Serial-SPI FRAM 8-Pin SOIC, FM25CL64B-GTR
- Infineon 64 kB SPI FRAM 8-Pin SOIC
- Infineon 64 kB SPI FRAM 8-Pin SOIC, FM25CL64B-G
- Infineon 64 kB Serial-SPI FRAM 8-Pin SOIC-8
- Infineon 64 kB Serial-SPI FRAM 8-Pin SOIC-8, CY15B064Q-SXET
- Infineon 64 kB FRAM 8-Pin SOIC
- Infineon 512 kB Serial-SPI FRAM 8-Pin SOIC
- Infineon 256 kB Serial-SPI FRAM 8-Pin SOIC
