OEP 4 Output Linear Power Supply 230V ac, 1 A Output 24V

Get a bulk buy discount

Add 10 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$365.08

(exc. GST)

$401.59

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$365.08-
10 - 49$358.711%
50 +$349.394%

*price indicative

RS Stock No.:
478-4673
Mfr. Part No.:
PS2122
Brand:
OEP
Find similar products by selecting one or more attributes.
Select all

Brand

OEP

Product Type

Linear Power Supply

Output Current

1A

Maximum Output Voltage

24V

Number of Outputs

4

Length

202mm

Width

115mm

Depth

66mm

Minimum Operating Temperature

0°C

Standards/Approvals

EN 60950

Weight

2kg

Maximum Input Voltage

230V ac

COO (Country of Origin):
GB

OEP 96W Linear Quad Output CCTV Power Supply


Linear PSU with 4 x 24Vac 1A outputs

All outputs individually fused

Robust metal construction with dual cable knockouts

High quality quiet torodial transformer

Fused input current

Note

Non Compliant For Industrial Use Only, not in scope of Regulation (EC) No 125/2009.

Not suitable for use as battery chargers.

Standards

EN60950

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy