Molex, 501912 300 μm Pitch 25 Way Right Angle FPC Connector, Surface Mount
- RS Stock No.:
- 693-572
- Mfr. Part No.:
- 501912-2590
- Brand:
- Molex
Subtotal (1 reel of 3000 units)*
$7,820.91
(exc. GST)
$8,603.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $7,820.91 | $2.607 |
*price indicative
- RS Stock No.:
- 693-572
- Mfr. Part No.:
- 501912-2590
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FPC Connector | |
| Number of Contacts | 25 | |
| Sub Type | Connector | |
| Contact Material | Copper, Phosphor Bronze | |
| Pitch | 300μm | |
| Current | 200mA | |
| Mount Type | Surface | |
| Termination Type | Surface Mount | |
| Orientation | Right Angle | |
| Voltage | 50V | |
| Minimum Operating Temperature | -40°C | |
| Series | 501912 | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS Compliant | |
| Contact Plating | Gold | |
| Housing Material | High Temperature Thermoplastic | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FPC Connector | ||
Number of Contacts 25 | ||
Sub Type Connector | ||
Contact Material Copper, Phosphor Bronze | ||
Pitch 300μm | ||
Current 200mA | ||
Mount Type Surface | ||
Termination Type Surface Mount | ||
Orientation Right Angle | ||
Voltage 50V | ||
Minimum Operating Temperature -40°C | ||
Series 501912 | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS Compliant | ||
Contact Plating Gold | ||
Housing Material High Temperature Thermoplastic | ||
- COO (Country of Origin):
- JP
The Molex Easy-On FPC Connector is meticulously engineered to offer efficient connectivity solutions in Compact electronic designs. Designed for right-angle mounting, this connector features a 0.30mm pitch and a 1.80mm mated height, making it Ideal for applications with space constraints. Comprising a robust configuration suitable for 25 circuits, this connector's construction utilizes high-temperature thermoplastic and ensures a high-performance electrical interface. Though classified as obsolete, it boasts an admirable durability of up to 20 mating cycles, ensuring reliable connections through time. Its compliance with industry standards and environmental regulations underscores a commitment to quality and sustainability in electronic assembly.
Black and natural colours resin provides versatility in application aesthetics
Gold plating on both mating and termination interfaces enhances conductivity
Designed exclusively for FPC wire/cable types, ensuring specific compatibility
Embossed tape packaging enables efficient handling and installation
Compliance with EU RoHS standards affirms environmental considerations
