TE Connectivity, 2495217 300 μm Pitch 25 Way Right Angle FPC Connector, Surface Mount

Subtotal (1 box of 10000 units)*

$20,320.41

(exc. GST)

$22,352.45

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$20,320.41$2.032

*price indicative

RS Stock No.:
725-963
Mfr. Part No.:
2-2495217-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

25

Product Type

FPC Connector

Contact Material

Phosphor Bronze

Sub Type

FPC Connector

Pitch

300μm

Current

300mA

Mount Type

Surface

Termination Type

Surface Mount

Contact Position

Bottom

Insertion Force

ZIF

Orientation

Right Angle

Voltage

30V

Minimum Operating Temperature

-40°C

Series

2495217

Maximum Operating Temperature

85°C

Standards/Approvals

UL 94V-0

Number of Rows

2

Contact Plating

Gold Flash

Housing Material

LCP

COO (Country of Origin):
CN
The TE Connectivity Ultra Low-Profile Flip Top Flexible Printed Circuit (FPC) Connectors are available in 0.3mm and 0.5mm centerline spacing, these new FPC connectors have been developed with an ultra-thin, ultra-lightweight design to address the challenges of an expanding market that demands smaller centerlines, lower profiles, and lighter interconnect solutions. These interconnects utilize a flip TOP actuator to secure the cable termination and are field terminatable (i.e., require no tooling).

Low profile height

Light weight

High FPC cable retention force

Stuffer actuator improves mating retention

Right angle mount

Bottom contact orientation

Gold flash on contacts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy