Molex, 501912 300 μm Pitch 15 Way Right Angle FPC Connector, Surface Mount

Subtotal (1 reel of 3000 units)*

$4,665.12

(exc. GST)

$5,131.63

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +$4,665.12$1.555

*price indicative

RS Stock No.:
694-129
Mfr. Part No.:
501912-1590
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

15

Product Type

FPC Connector

Sub Type

Connector

Contact Material

Copper, Phosphor Bronze

Pitch

300μm

Current

200mA

Mount Type

Surface

Termination Type

Surface Mount

Orientation

Right Angle

Voltage

50V

Series

501912

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS Compliant

Contact Plating

Gold

Housing Material

High Temperature Thermoplastic

COO (Country of Origin):
JP
The Molex 0.30mm pitch Easy-On type FPC connector features a right angle surface mount configuration with bottom contact style, supports 15 circuits, and offers a Compact 1.80mm mated height for high-density flexible printed circuit applications.

Metal materials used are copper and phosphor bronze

Mating surface is plated with gold

Termination surface is plated with gold

Resin material used is high temperature thermoplastic

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy