Molex, 501628 300 μm Pitch 21 Way Right Angle FPC Connector, Surface Mount

Subtotal (1 reel of 3000 units)*

$13,309.29

(exc. GST)

$14,640.22

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +$13,309.29$4.436

*price indicative

RS Stock No.:
694-001
Mfr. Part No.:
501628-2191
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

FPC Connector

Number of Contacts

21

Contact Material

Copper Alloy

Pitch

300μm

Current

200mA

Mount Type

Surface

Termination Type

Surface Mount

Contact Position

Bottom

Orientation

Right Angle

Voltage

50V

Minimum Operating Temperature

-25°C

Series

501628

Maximum Operating Temperature

85°C

Number of Rows

1

Standards/Approvals

RoHS Compliant

Contact Plating

Gold

COO (Country of Origin):
JP
The Molex Easy-On FPC Connector is designed for reliable connectivity in Compact electronic applications. This 21-circuit connector features a low profile with a mated height of just 0.90mm, making it Ideal for space-constrained environments. Its right-angle orientation and surface mount design simplify integration into various PCB layouts, while the robust copper alloy construction with gold plating ensures excellent electrical performance and durability. With a maximum current rating of 0.2A and voltage of 50V, this connector supports versatile applications without compromising quality. The Easy-On design provides an efficient mating mechanism, thus enhancing assembly efficiency and reliability in your devices.

Low profile of 0.90mm optimises space in Compact designs

Right-angle orientation facilitates versatile PCB placement

Designed for 21 circuits ensuring ample connection points

Gold plating on contacts ensures superior conductivity

Rated for 0.2A maximum current and 50V maximum voltage

Durable for up to 10 mating cycles, ensuring long-lasting performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy