Molex, 504740 300 μm Pitch 25 Way Right Angle Female FPC Connector, Surface Mount
- RS Stock No.:
- 817-558
- Mfr. Part No.:
- 504740-2500
- Brand:
- Molex
Subtotal (1 reel of 5000 units)*
$8,487.65
(exc. GST)
$9,336.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $8,487.65 | $1.698 |
*price indicative
- RS Stock No.:
- 817-558
- Mfr. Part No.:
- 504740-2500
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FPC Connector | |
| Number of Contacts | 25 | |
| Sub Type | Easy-On FFC/FPC Connector | |
| Contact Material | Phosphor Bronze | |
| Current | 300mA | |
| Pitch | 300μm | |
| Mount Type | Surface | |
| Connector Gender | Female | |
| Contact Position | Dual | |
| Termination Type | Surface Mount | |
| Orientation | Right Angle | |
| Insertion Force | ZIF | |
| Locking Mechanism | Yes | |
| Voltage | 50V | |
| Series | 504740 | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | Rohs | |
| Number of Rows | 1 | |
| Contact Plating | Gold | |
| Housing Material | Liquid Crystal Polymer | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FPC Connector | ||
Number of Contacts 25 | ||
Sub Type Easy-On FFC/FPC Connector | ||
Contact Material Phosphor Bronze | ||
Current 300mA | ||
Pitch 300μm | ||
Mount Type Surface | ||
Connector Gender Female | ||
Contact Position Dual | ||
Termination Type Surface Mount | ||
Orientation Right Angle | ||
Insertion Force ZIF | ||
Locking Mechanism Yes | ||
Voltage 50V | ||
Series 504740 | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals Rohs | ||
Number of Rows 1 | ||
Contact Plating Gold | ||
Housing Material Liquid Crystal Polymer | ||
- COO (Country of Origin):
- VN
The Molex Easy-On Back Flip FPC Connector provides a reliable connection with its dual contact style and Compact design targeted for efficient surface mounting in space-constrained applications.
0.30mm pitch allows for high-density connections
Active status ensures availability for various projects
Constructed with high-quality materials for enhanced durability
Rated for up to 0.3A current and 50V maximum voltage
Designed for environments operating between -40° to +105°C
