Molex, 503566-2500 300 μm Pitch 25 Way Right Angle Female FPC Connector, Bottom

This image is representative of the product range

Subtotal (1 reel of 15000 units)*

$460.35

(exc. GST)

$506.38

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +$460.35$0.031

*price indicative

RS Stock No.:
505-803
Mfr. Part No.:
503566-2500
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

25

Product Type

FPC Connector

Sub Type

Easy-On

Contact Material

Phosphor Bronze

Pitch

300μm

Current

200mA

Mount Type

Surface

Connector Gender

Female

Termination Type

Bottom

Contact Position

Bottom

Orientation

Right Angle

Insertion Force

ZIF

Locking Mechanism

Yes

Voltage

5V

Minimum Operating Temperature

-40°C

Series

503566-2500

Contact Gender

Female

Maximum Operating Temperature

105°C

Standards/Approvals

UL E29179

Number of Rows

1

Contact Plating

Gold over Nickel

Housing Material

Polyester Alloy

COO (Country of Origin):
CN
The Molex 0.30mm Pitch FPC Housing Assembly is designed to meet the demands of modern electronic applications, ensuring reliable connectivity for intricate circuits. With a Compact mated height of just 0.95mm, it provides an efficient solution for space-constrained environments. The product is Ideal for surface mount technology, featuring a single row housing that accommodates up to 25 circuits. The high-quality materials used in its construction ensure durability and compliance with industry standards, making it a prime choice for manufacturers looking for both performance and reliability in their designs.

Designed specifically for FFC and FPC applications, catering to evolving technology needs

Offers a natural resin colour, blending seamlessly with various PCB designs

Enhances performance with a mating gold over nickel plating, ensuring low contact resistance

Incorporates a side entry angle for versatile installation options

Meets stringent RoHS requirements, supporting environmentally-conscious product choices

Configured with a 94V-0 flammability rating, contributing to overall product safety

Facilitates easy assembly with its surface mount compatible design

Ensures long-lasting functionality with a durability rating of 10 mating cycles

Delivers flexibility with a right angle orientation, fitting various layout specifications

Lightweight design with a net weight of only 38.140mg, reducing overall device mass

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy