Molex, 52207 1 mm Pitch 25 Way Right Angle Female FPC Connector, Surface Mount
- RS Stock No.:
- 797-478
- Mfr. Part No.:
- 52207-2533
- Brand:
- Molex
Subtotal (1 reel of 1000 units)*
$5,440.88
(exc. GST)
$5,984.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $5,440.88 | $5.441 |
*price indicative
- RS Stock No.:
- 797-478
- Mfr. Part No.:
- 52207-2533
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FPC Connector | |
| Number of Contacts | 25 | |
| Contact Material | Phosphor Bronze | |
| Sub Type | FPC Connector | |
| Pitch | 1mm | |
| Current | 1A | |
| Mount Type | Surface | |
| Connector Gender | Female | |
| Termination Type | Surface Mount | |
| Contact Position | Top | |
| Insertion Force | LIF | |
| Orientation | Right Angle | |
| Locking Mechanism | Yes | |
| Voltage | 125V | |
| Series | 52207 | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL E29179 | |
| Number of Rows | 1 | |
| Contact Plating | Tin | |
| Housing Material | Nylon | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FPC Connector | ||
Number of Contacts 25 | ||
Contact Material Phosphor Bronze | ||
Sub Type FPC Connector | ||
Pitch 1mm | ||
Current 1A | ||
Mount Type Surface | ||
Connector Gender Female | ||
Termination Type Surface Mount | ||
Contact Position Top | ||
Insertion Force LIF | ||
Orientation Right Angle | ||
Locking Mechanism Yes | ||
Voltage 125V | ||
Series 52207 | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL E29179 | ||
Number of Rows 1 | ||
Contact Plating Tin | ||
Housing Material Nylon | ||
- COO (Country of Origin):
- MY
The Molex FFC/FPC Connector is designed for reliable connection with a 1.00mm pitch and TOP contact configuration, making it Ideal for space-constrained applications requiring robust connectivity.
Offers a maximum current rating of 1.0A per contact for dependable electrical performance
Accommodates up to 25 circuits, ensuring versatile connection options
Features Durable construction with a natural resin colour and 94V-0 flammability rating
Operates effectively within a temperature range of -40° to +85°C for varied environments
Utilises a slider actuator type for easy mating and unmating
