Mueller Electric Insulated Fork Terminal Polyamide, Red

Get a bulk buy discount

Add 10 more to save $1.30

View bulk pricing options

Subtotal (1 unit)*

$5.76

(exc. GST)

$6.34

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 67 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$5.76-
10 - 49$5.63$1.30
50 - 99$5.50$13.00
100 - 199$5.41$35.00
200 +$5.34$84.00

*price indicative

RS Stock No.:
180-1296
Mfr. Part No.:
BU-30211-2
Brand:
Mueller Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Mueller Electric

Product Type

Fork Terminal

Insulation

Insulated

Insulation Material

Polyamide

Width

4mm

Overall Length

43mm

Colour

Red

Contact Plating

Nickel

Contact Material

Brass

Standards/Approvals

No

Thickness

4mm

COO (Country of Origin):
CN
Allows standard, fully insulated or retractable 4mm banana plug to be used with a 4mm spade. Nickel Plated Brass, 36 amps.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy