Mueller Electric Insulated Fork Terminal Polyamide, Red
- RS Stock No.:
- 180-1302
- Distrelec Article No.:
- 302-47-939
- Mfr. Part No.:
- BU-30211A-2
- Brand:
- Mueller Electric
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$4.27
(exc. GST)
$4.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $4.27 |
| 10 - 49 | $4.22 |
| 50 - 99 | $4.09 |
| 100 - 199 | $3.99 |
| 200 + | $3.94 |
*price indicative
- RS Stock No.:
- 180-1302
- Distrelec Article No.:
- 302-47-939
- Mfr. Part No.:
- BU-30211A-2
- Brand:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Product Type | Fork Terminal | |
| Insulation | Insulated | |
| Insulation Material | Polyamide | |
| Width | 4mm | |
| Overall Length | 43mm | |
| Colour | Red | |
| Contact Plating | Nickel | |
| Contact Material | Brass | |
| Standards/Approvals | No | |
| Thickness | 4mm | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Product Type Fork Terminal | ||
Insulation Insulated | ||
Insulation Material Polyamide | ||
Width 4mm | ||
Overall Length 43mm | ||
Colour Red | ||
Contact Plating Nickel | ||
Contact Material Brass | ||
Standards/Approvals No | ||
Thickness 4mm | ||
- COO (Country of Origin):
- CN
Allows standard, fully insulated or retractable 4mm banana plug to be used with a 4mm spade. Nickel Plated Brass, 36 amps.This Version designed for short banana plugs or retractable banana plugs..
Related links
- Mueller Electric Insulated Crimp Spade Connector Polyamide, Red
- Mueller Electric Insulated Crimp Spade Connector Polyamide, Black
- Mueller Electric Crocodile Clip Red, 30A Insulated
- Phoenix Contact M4 Stud Size Polyamide, Red
- Mueller Electric Crocodile Clip Red
- Mueller Electric Crocodile Clip Red
- Mueller Electric Crocodile Clip Red
- Mueller Electric Crocodile Clip Red
