Mueller Electric, Red Crocodile Clip, Stainless Steel Contact, 10A Insulated
- RS Stock No.:
- 189-1769
- Distrelec Article No.:
- 302-47-898
- Mfr. Part No.:
- BU-126-2
- Brand:
- Mueller Electric
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$22.24
(exc. GST)
$24.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $22.24 |
| 5 - 9 | $21.94 |
| 10 - 19 | $20.82 |
| 20 + | $20.06 |
*price indicative
- RS Stock No.:
- 189-1769
- Distrelec Article No.:
- 302-47-898
- Mfr. Part No.:
- BU-126-2
- Brand:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Product Type | Crocodile Clip | |
| Jaw Opening | 8.9mm | |
| Current | 10A | |
| Contact Material | Stainless Steel | |
| Insulated | Yes | |
| Colour | Red | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Product Type Crocodile Clip | ||
Jaw Opening 8.9mm | ||
Current 10A | ||
Contact Material Stainless Steel | ||
Insulated Yes | ||
Colour Red | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
Fully Insulated Alligator Clip
The BU-126 is a fully insulated standard size alligator clip.
Attaches to test lead wire by a 4mm banana plug. Shrouded, unshrouded, and retractable banana plugs will all fit on this clip.
Length including insulator 2.9 (74mm), Width 0.75 (19mm), and Height of 0.75 (19mm).
Jaw opens up to 0.35 (8.9mm) Max.
Material:
Clip – Nickel plated Steel
Insulator – Polypropylene and Santoprene
Available Colours: -0 Black, -2 Red,
