Mueller Electric, Red Crocodile Clip, Steel Contact, 10A Insulated

Get a bulk buy discount

Add 25 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$1.74

(exc. GST)

$1.91

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 77 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24$1.74-
25 - 99$1.721%
100 +$1.702%

*price indicative

RS Stock No.:
150-1318
Mfr. Part No.:
BU-60-HS-2
Brand:
Mueller Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Mueller Electric

Product Type

Crocodile Clip

Jaw Opening

7.9mm

Contact Material

Steel

Current

10A

Insulated

Yes

Colour

Red

Insulation Material

Tenite Acetate

Standards/Approvals

RoHS

RoHS Status: Exempt

Small charge clip, 5-10 A


A feature of this entire range of quality products is that they have very strong springs, ensuring a good grip and low transfer resistance. Most of the types are supplied in either galvanised steel or uncoated copper.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy