Mueller Electric Insulated Fork Terminal Polyamide, Black
- RS Stock No.:
- 180-1301
- Distrelec Article No.:
- 302-47-938
- Mfr. Part No.:
- BU-30211A-0
- Brand:
- Mueller Electric
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$5.85
(exc. GST)
$6.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 115 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $5.85 | - |
| 10 - 49 | $5.72 | 2% |
| 50 - 99 | $5.56 | 4% |
| 100 - 199 | $5.50 | 5% |
| 200 + | $5.44 | 7% |
*price indicative
- RS Stock No.:
- 180-1301
- Distrelec Article No.:
- 302-47-938
- Mfr. Part No.:
- BU-30211A-0
- Brand:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Product Type | Fork Terminal | |
| Insulation | Insulated | |
| Width | 4mm | |
| Insulation Material | Polyamide | |
| Overall Length | 43mm | |
| Colour | Black | |
| Contact Plating | Nickel | |
| Contact Material | Brass | |
| Standards/Approvals | No | |
| Thickness | 4mm | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Product Type Fork Terminal | ||
Insulation Insulated | ||
Width 4mm | ||
Insulation Material Polyamide | ||
Overall Length 43mm | ||
Colour Black | ||
Contact Plating Nickel | ||
Contact Material Brass | ||
Standards/Approvals No | ||
Thickness 4mm | ||
- COO (Country of Origin):
- CN
Allows standard, fully insulated or retractable 4mm banana plug to be used with a 4mm spade. Nickel Plated Brass, 36 amps.This Version designed for short banana plugs or retractable banana plugs..
Related links
- Mueller Electric Insulated Crimp Spade Connector Polyamide, Black
- Mueller Electric Insulated Crimp Spade Connector Polyamide, Red
- Mueller Electric Crocodile Clip Black, 30A Insulated
- Mueller Electric Crocodile Clip Black
- Mueller Electric 50 Ω Coaxial Cable Screened, 0.6 m Black
- Mueller Electric Crocodile Clip Black
- Mueller Electric Crocodile Clip Black
- Mueller Electric Crocodile Clip Black
