Mueller Electric, Red Crocodile Clip, Copper Plated Steel Contact, 200A Insulated
- RS Stock No.:
- 888-4162
- Distrelec Article No.:
- 140-96-624
- Mfr. Part No.:
- BU-41A-2
- Brand:
- Mueller Electric
Get a bulk buy discount
Add 5 more to save 17%
View bulk pricing optionsSubtotal (1 unit)*
$16.37
(exc. GST)
$18.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 14 unit(s) ready to ship
- Plus 507 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $16.37 | - |
| 5 + | $13.49 | 17% |
*price indicative
- RS Stock No.:
- 888-4162
- Distrelec Article No.:
- 140-96-624
- Mfr. Part No.:
- BU-41A-2
- Brand:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Product Type | Crocodile Clip | |
| Jaw Opening | 38mm | |
| Current | 200A | |
| Contact Material | Copper Plated Steel | |
| Insulated | Yes | |
| Colour | Red | |
| Insulation Material | Polyvinyl Chloride | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Product Type Crocodile Clip | ||
Jaw Opening 38mm | ||
Current 200A | ||
Contact Material Copper Plated Steel | ||
Insulated Yes | ||
Colour Red | ||
Insulation Material Polyvinyl Chloride | ||
Standards/Approvals RoHS | ||
Mueller Insulated Battery Clip
general purpose range of battery clips from Mueller provide the user with a robust and reliable product. Can be attached via crimp or solder methods, and comes equipped with a variety of colured insulators
Copper plated steel rated at 200A & solid copperrated at 400A conductor options available
Mueller Electric Heavy Duty, General Purpose, Crocodile and Alligator Clips
A concise offering of steel and copper alligator and crocodile clips from Mueller suitable for applications including grounding clips, test meters clips, battery terminal connection and many others that require a durable and hardwearing alligator or crocodile clip.
Note
DFARS Certified, RoHS Compliant
