Festo SFAH Series Flow Sensor Flow Sensor for Air, 1L/min Min, 50L/min Max
- RS Stock No.:
- 289-1459
- Mfr. Part No.:
- SFAH-50U-Q8S-PNLK-PNVBA-L1
- Brand:
- Festo
Subtotal (1 unit)*
$786.57
(exc. GST)
$865.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 04 December 2026
Units | Per unit |
|---|---|
| 1 + | $786.57 |
*price indicative
- RS Stock No.:
- 289-1459
- Mfr. Part No.:
- SFAH-50U-Q8S-PNLK-PNVBA-L1
- Brand:
- Festo
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Flow Sensor | |
| Media Monitored | Air | |
| Device Type | Flow Sensor | |
| Minimum Flow Rate | 1L/min | |
| Maximum Flow Rate | 50L/min | |
| Housing Material | Reinforced Polyamide | |
| Connection Type | Plug | |
| Maximum Pressure | 10bar | |
| IP Rating | IP40 | |
| Minimum Media Temperature | 0°C | |
| Maximum Supply Voltage | 26V dc | |
| Maximum Media Temperature | 50°C | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | UK RoHS instructions, EU RoHS Directive, CE, UL E322346, (RCM, cULus), EU EMC Directive, UK instructions for EMC | |
| Series | SFAH | |
| Current Rating | 25mA | |
| Model Number | 8058471 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Flow Sensor | ||
Media Monitored Air | ||
Device Type Flow Sensor | ||
Minimum Flow Rate 1L/min | ||
Maximum Flow Rate 50L/min | ||
Housing Material Reinforced Polyamide | ||
Connection Type Plug | ||
Maximum Pressure 10bar | ||
IP Rating IP40 | ||
Minimum Media Temperature 0°C | ||
Maximum Supply Voltage 26V dc | ||
Maximum Media Temperature 50°C | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals UK RoHS instructions, EU RoHS Directive, CE, UL E322346, (RCM, cULus), EU EMC Directive, UK instructions for EMC | ||
Series SFAH | ||
Current Rating 25mA | ||
Model Number 8058471 | ||
- COO (Country of Origin):
- BG
Festo SFAH Series Flow Sensor, 1 l/min Minimum Flow Rate, 50 L/min Maximum Flow Rate - SFAH-50U-Q8S-PNLK-PNVBA-L1, Numeric Part Number: 8058471
Features & Benefits
Applications
How can the accuracy of flow rate readings be ensured?
What types of media can be effectively monitored?
What specific benefits does the IO-Link® functionality provide?
What measures are in place to protect the device during operation?
How does the flow sensor adapt to different installation requirements?
Related links
- Festo SFAH Series Flow Sensor Flow Sensor for Air 50L/min Max
- Festo SFAH Series Flow Rate Monitoring Sensor Flow Sensor for Nitrogen 1L/min Min, 50L/min Max
- Festo SFAH Series Flow Rate Monitoring Sensor Flow Sensor for Compressed Air 1L/min Min, 50L/min Max
- Festo SFAH Series Flow Sensor Flow Sensor for Air 100L/min Max
- Festo SFAH Series Flow Sensor Flow Sensor for Air 200L/min Max
- Festo SFAH Series Flow Sensor Flow Sensor for Air 1L/min Max
- Festo SFAH Series Flow Sensor Flow Sensor for Air 5L/min Max
- Festo SFAH Series Flow Sensor Flow Sensor for Air 0.5L/min Max
