Festo SFAH Series Flow Sensor Flow Sensor for Air, 4L/min Min, 200L/min Max

Subtotal (1 unit)*

$709.89

(exc. GST)

$780.88

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$709.89

*price indicative

RS Stock No.:
289-1456
Mfr. Part No.:
SFAH-200U-Q8S-PNLK-PNVBA-L1
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Media Monitored

Air

Product Type

Flow Sensor

Device Type

Flow Sensor

Minimum Flow Rate

4L/min

Housing Material

Reinforced Polyamide

Maximum Flow Rate

200L/min

Connection Type

Plug

Maximum Pressure

10bar

IP Rating

IP40

Minimum Media Temperature

0°C

Maximum Supply Voltage

26V dc

Maximum Media Temperature

50°C

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Series

SFAH

Standards/Approvals

CE, RCM, UL E322346

Current Rating

100mA

Model Number

8058477

COO (Country of Origin):
BG
The Festo Flow Sensor is a highly flexible SFAH Series sensor which monitors the flow rate of compressed air and non corrosive gases. Its features a numerous installation options and space saving adjustable QS elbow connections make it particularly suitable for many industry sectors. This flow sensor process air, compressed air, forming gas consumption and pneumatic object monitoring, handling ultra small parts and leak test.

Compact design 20x58 mm

Clear 2 line display

RoHS compliant

Serial communication integrated using IO Link 1.1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy