Festo SFAH Series Flow Sensor Flow Sensor for Air, 0.01L/min Min, 0.5L/min Max
- RS Stock No.:
- 289-1444
- Mfr. Part No.:
- SFAH-0.5U-Q4S-PNLK-PNVBA-L1
- Brand:
- Festo
Subtotal (1 unit)*
$810.17
(exc. GST)
$891.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $810.17 |
*price indicative
- RS Stock No.:
- 289-1444
- Mfr. Part No.:
- SFAH-0.5U-Q4S-PNLK-PNVBA-L1
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Flow Sensor | |
| Media Monitored | Air | |
| Device Type | Flow Sensor | |
| Minimum Flow Rate | 0.01L/min | |
| Maximum Flow Rate | 0.5L/min | |
| Housing Material | Reinforced Polyamide | |
| Connection Type | Plug | |
| Maximum Pressure | 10bar | |
| Minimum Media Temperature | 0°C | |
| Maximum Supply Voltage | 26V dc | |
| IP Rating | IP40 | |
| Maximum Media Temperature | 50°C | |
| Standards/Approvals | cULus listed (OL), CE, RCM, UL E322346 | |
| Series | SFAH | |
| Current Rating | 25mA | |
| Model Number | 8058463 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Flow Sensor | ||
Media Monitored Air | ||
Device Type Flow Sensor | ||
Minimum Flow Rate 0.01L/min | ||
Maximum Flow Rate 0.5L/min | ||
Housing Material Reinforced Polyamide | ||
Connection Type Plug | ||
Maximum Pressure 10bar | ||
Minimum Media Temperature 0°C | ||
Maximum Supply Voltage 26V dc | ||
IP Rating IP40 | ||
Maximum Media Temperature 50°C | ||
Standards/Approvals cULus listed (OL), CE, RCM, UL E322346 | ||
Series SFAH | ||
Current Rating 25mA | ||
Model Number 8058463 | ||
- COO (Country of Origin):
- BG
Festo SFAH Series Flow Sensor, 0.01 l/min Minimum Flow Rate, 10 bar Maximum Pressure - SFAH-0.5U-Q4S-PNLK-PNVBA-L1, Numeric Part Number: 8058463
This flow sensor is designed for precise fluid measurement in various applications, primarily monitoring airflow. It operates within a comprehensive temperature range of 0°C to +50°C, ensuring performance in diverse conditions. This dependable device features a robust polyamide housing, making it suitable for demanding environments.
Features & Benefits
• Measures flow rates from 0.01 l/min to 0.5 l/min
• High-accuracy measurements with an accuracy of ± (2% o.m.v. + 1% FS)
• Supports both PNP and NPN switching outputs for versatility
• Operates under maximum pressures up to 10 bar
• Offers multiple output options including 0-10 V and 4-20 mA
• Reverse polarity protection enhances device reliability
Applications
• Used for airflow monitoring in automation systems
• Ideal for precise measurements in pneumatic control systems
• Employed in industrial processes requiring low flow rate detection
• Suitable for involving compressed air and nitrogen
• Compatible with cleanroom environments due to its Class 4 rating
What is the significance of the specified temperature range for this sensor?
The operational temperature range of 0°C to +50°C ensures reliable performance in environments where temperatures might fluctuate, making it suitable for various industrial applications.
How does this device handle different types of media?
It effectively measures airflow, argon, and nitrogen, allowing for broad usability in various industry sectors while maintaining accuracy across different gases.
What features protect against electrical issues while using this sensor?
The device includes reverse polarity protection for all electrical connections, safeguarding it from damage due to incorrect wiring, thus enhancing its durability and reliability in various settings.
Related links
- Festo SFAH Series Flow Sensor Flow Sensor for Air 0.5L/min Max
- Festo SFAH Series Flow Rate Monitoring Sensor Flow Sensor for Compressed Air 0.01L/min Min, 0.5L/min Max
- Festo SFAH Series Flow Rate Monitoring Sensor Flow Sensor for Nitrogen 0.01L/min Min, 0.5L/min Max
- Festo SFAH Series Flow Sensor Flow Sensor for Air 1L/min Max
- Festo SFAH Series Flow Sensor Flow Sensor for Air 0.1L/min Max
- Festo SFAH Series Flow Sensor Flow Sensor for Air 50L/min Max
- Festo SFAH Series Flow Sensor Flow Sensor for Air 100L/min Max
- Festo SFAH Series Flow Sensor Flow Sensor for Air 5L/min Max
