Festo SFAH Series Flow Sensor Flow Sensor for Air, 4L/min Min, 200L/min Max

Subtotal (1 unit)*

$819.95

(exc. GST)

$901.94

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$819.95

*price indicative

RS Stock No.:
289-1455
Mfr. Part No.:
SFAH-200U-G14FS-PNLK-PNVBA-M8
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Flow Sensor

Media Monitored

Air

Device Type

Flow Sensor

Minimum Flow Rate

4L/min

Housing Material

Reinforced Polyamide

Maximum Flow Rate

200L/min

Connection Type

Plug

Maximum Pressure

10bar

Minimum Media Temperature

0°C

Maximum Supply Voltage

26V dc

IP Rating

IP40

Minimum Operating Temperature

0°C

Maximum Media Temperature

50°C

Maximum Operating Temperature

50°C

Series

SFAH

Standards/Approvals

To EU EMC Directive, UK instructions for EMC, CE mark (see declaration of conformity), RCM, UK RoHS instructions, EU RoHS Directive, c UL us (OL)

Current Rating

100mA

Model Number

8058479

COO (Country of Origin):
BG

Festo SFAH Series Flow Sensor, 4 l/min Minimum Flow Rate, 10 Bar Maximum Pressure - SFAH-200U-G14FS-PNLK-PNVBA-M8, Numeric Part Number: 8058479


This flow sensor is designed for precise air flow measurement in various applications. It operates effectively within a flow range from 4 l/min to 200 l/min, ensuring adaptability and efficiency in monitoring. The robust design features a PA reinforced housing, providing durability and resistance to moderate corrosion. Its compact size and lightweight construction, weighing only 90 g, make it suitable for installation in diverse environments.

Features & Benefits


• Measures both mass and volumetric flow rates effectively

• Features a thermal measuring principle for accurate results

• Offers a wide operating pressure range from -0.9 bar to 10 bar

• Capable of withstanding media temperatures of 0°C to +50°C

• Two switchable outputs enhance versatility in operational setups

• Equipped with IO-Link for improved communication and data management

Applications


• Used with industrial automation systems for flow control

• Suitable for air quality monitoring and gas distribution

• Integrated into equipment requiring reliable flow measurements

• Employed in laboratories for precise gas flow regulation

• Utilised in HVAC systems for efficient air flow management

What is the accuracy of the flow measurements provided?


The flow sensor delivers an accuracy of ± (2% of measured value + 1% full scale), ensuring reliable and precise data for various applications.

How does the sensor adapt to different media types?


It is suitable for use with various gases such as compressed air, argon, and nitrogen, adapting to diverse industrial needs effectively.

What kind of protection does it offer for electrical connections?


This model includes reverse polarity protection for all electrical connections, ensuring safety during use and installation.

  • RS Stock No. 2891456
  • Mfr. Part No. SFAH-200U-Q8S-PNLK-PNVBA-L1
Each
$709.89
  • RS Stock No. 2891446
  • Mfr. Part No. SFAH-100U-G14FS-PNLK-PNVBA-M8
Each
$863.10
  • RS Stock No. 2891449
  • Mfr. Part No. SFAH-100U-Q8S-PNLK-PNVBA-M8
Each
$744.42
  • RS Stock No. 2891459
  • Mfr. Part No. SFAH-50U-Q8S-PNLK-PNVBA-L1
Each
$786.57

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy