Festo SFAH Series Flow Sensor Flow Sensor for Air, 2L/min Min, 100L/min Max
- RS Stock No.:
- 289-1446
- Mfr. Part No.:
- SFAH-100U-G14FS-PNLK-PNVBA-M8
- Brand:
- Festo
Subtotal (1 unit)*
$863.10
(exc. GST)
$949.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $863.10 |
*price indicative
- RS Stock No.:
- 289-1446
- Mfr. Part No.:
- SFAH-100U-G14FS-PNLK-PNVBA-M8
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Flow Sensor | |
| Media Monitored | Air | |
| Device Type | Flow Sensor | |
| Minimum Flow Rate | 2L/min | |
| Housing Material | Reinforced Polyamide | |
| Maximum Flow Rate | 100L/min | |
| Connection Type | Plug | |
| Maximum Pressure | 10bar | |
| Maximum Supply Voltage | 26V dc | |
| Minimum Media Temperature | 0°C | |
| IP Rating | IP40 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Media Temperature | 50°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CE, UL E322346, RCM | |
| Series | SFAH | |
| Current Rating | 100mA | |
| Model Number | 8058476 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Flow Sensor | ||
Media Monitored Air | ||
Device Type Flow Sensor | ||
Minimum Flow Rate 2L/min | ||
Housing Material Reinforced Polyamide | ||
Maximum Flow Rate 100L/min | ||
Connection Type Plug | ||
Maximum Pressure 10bar | ||
Maximum Supply Voltage 26V dc | ||
Minimum Media Temperature 0°C | ||
IP Rating IP40 | ||
Minimum Operating Temperature 0°C | ||
Maximum Media Temperature 50°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CE, UL E322346, RCM | ||
Series SFAH | ||
Current Rating 100mA | ||
Model Number 8058476 | ||
- COO (Country of Origin):
- BG
The Festo Flow Sensor is a highly flexible SFAH Series sensor which monitors the flow rate of compressed air and non corrosive gases. Its features a numerous installation options and space saving adjustable QS elbow connections make it particularly suitable for many industry sectors. This flow sensor process air, compressed air, forming gas consumption and pneumatic object monitoring, handling ultra small parts and leak test.
Compact design 20x58 mm
Clear 2 line display
RoHS compliant
Serial communication integrated using IO Link 1.1
Related links
- Festo SFAH Series Flow Rate Monitoring Sensor Flow Sensor for Nitrogen 2L/min Min, 100L/min Max
- Festo SFAH Series Flow Sensor Flow Sensor for Air 100L/min Max
- Festo SFAH Series Flow Rate Monitoring Sensor Flow Sensor for Compressed Air 2L/min Min, 100L/min Max
- Festo SFAH Series Flow Sensor Flow Sensor for Air 200L/min Max
- Festo SFAH Series Flow Rate Monitoring Sensor Flow Sensor for Nitrogen 4L/min Min, 200L/min Max
- Festo SFAH Series Flow Sensor Flow Sensor for Air 50L/min Max
- Festo SFAH Series Flow Sensor Flow Sensor for Air 1L/min Max
- Festo SFAH Series Flow Sensor Flow Sensor for Air 0.1L/min Max
