Festo SFAM Series Flow Sensor Flow Sensor for Air, 50L/min Min, 5000L/min Max

Subtotal (1 unit)*

$2,771.75

(exc. GST)

$3,048.92

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,771.75

*price indicative

RS Stock No.:
288-8254
Mfr. Part No.:
SFAM-90-5000L-TG1-2SA-M12
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Media Monitored

Air

Product Type

Flow Sensor

Device Type

Flow Sensor

Minimum Flow Rate

50L/min

Housing Material

Aluminium, Polyamide Reinforced

Maximum Flow Rate

5000L/min

Connection Type

Plug

Maximum Pressure

1.6MPa

Maximum Supply Voltage

30V dc

Minimum Media Temperature

0°C

IP Rating

IP65

Minimum Operating Temperature

0°C

Maximum Media Temperature

50°C

Maximum Operating Temperature

50°C

Series

SFAM

Standards/Approvals

RCM trademark c UL us - Recognised (OL), CE mark, EU RoHS Directive

Current Rating

100mA

Model Number

573352

COO (Country of Origin):
BG
The Festo Flow sensor is a versatile and efficient device designed to accurately monitor and control the flow of compressed air and nitrogen. With a maximum flow rate of 5000 L/min and a current rating of 100 mA, this flow sensor is a reliable choice for industrial automation applications.

Accurate monitoring of compressed air and nitrogen flow

Wide flow rate range from 50 L/min to 5000 L/min

Robust die-cast aluminium and PA-reinforced construction for durability

Easy installation with plugs connection type

Flexible supply voltage range of DC 15 V to 30 V for compatibility

Versatile switching output options for different applications

Adjustable threshold value comparator for precise control

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy