Festo SFAB Series Flow Sensor Flow Sensor for Air, 10L/min Min, 1000L/min Max
- RS Stock No.:
- 288-8219
- Mfr. Part No.:
- SFAB-1000U-HQ12-2SA-M12-EX2
- Brand:
- Festo
Subtotal (1 unit)*
$1,380.26
(exc. GST)
$1,518.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,380.26 |
*price indicative
- RS Stock No.:
- 288-8219
- Mfr. Part No.:
- SFAB-1000U-HQ12-2SA-M12-EX2
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Media Monitored | Air | |
| Product Type | Flow Sensor | |
| Device Type | Flow Sensor | |
| Minimum Flow Rate | 10L/min | |
| Maximum Flow Rate | 1000L/min | |
| Housing Material | Reinforced Polyamide | |
| Connection Type | Plug | |
| Maximum Pressure | 10bar | |
| Minimum Media Temperature | 0°C | |
| Maximum Supply Voltage | 30V dc | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Media Temperature | 50°C | |
| Maximum Operating Temperature | 50°C | |
| Series | SFAB | |
| Standards/Approvals | CE mark, EU EMC Directive, c UL us - Recognised (OL), RCM, EU RoHS Directive | |
| Current Rating | 100mA | |
| Model Number | 565409 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Media Monitored Air | ||
Product Type Flow Sensor | ||
Device Type Flow Sensor | ||
Minimum Flow Rate 10L/min | ||
Maximum Flow Rate 1000L/min | ||
Housing Material Reinforced Polyamide | ||
Connection Type Plug | ||
Maximum Pressure 10bar | ||
Minimum Media Temperature 0°C | ||
Maximum Supply Voltage 30V dc | ||
IP Rating IP65 | ||
Minimum Operating Temperature 0°C | ||
Maximum Media Temperature 50°C | ||
Maximum Operating Temperature 50°C | ||
Series SFAB | ||
Standards/Approvals CE mark, EU EMC Directive, c UL us - Recognised (OL), RCM, EU RoHS Directive | ||
Current Rating 100mA | ||
Model Number 565409 | ||
- COO (Country of Origin):
- BG
The Festo Flow sensor is a high-quality device designed to monitor compressed air and nitrogen in industrial applications. With a wide operating temperature range and high flow rate capacity, it offers reliability and accuracy in measuring flow rates.
Thermal measurement method with heat loss for accurate flow rate monitoring
Operating pressure range from 0 MPa to 1 MPa for versatile use
Dual PNP or NPN switching outputs with window and threshold value comparators for flexible control options
Analog output of 4-20 mA for convenient data transmission
Robust construction with PA-reinforced housing for durability in harsh environments
Integrated pressure and temperature compensation for reliable performance in varied conditions
Compact design with M12x1 A-coded connector for easy installation
Related links
- Festo SFAB Series Flow Sensor Flow Sensor for Air 1000L/min Max
- Festo SFAB Series Flow Sensor Flow Sensor 1000L/min Max
- Festo SFAB Series Flow Rate Monitoring Sensor Flow Sensor for Air 1000L/min Max
- Festo SFAB Series Flow Sensor Flow Sensor for Air 10L/min Max
- Festo SFAB Series Flow Sensor Flow Sensor 600L/min Max
- Festo SFAB Series Flow Sensor Flow Sensor 50L/min Max
- Festo SFAB Series Flow Sensor Flow Sensor for Air 200L/min Max
- Festo SFAB Series Flow Sensor Flow Controller 200L/min Max
